Analog Devices AD7391ARU

+3 Volt Serial-Input Micropower 10-Bit & 12-Bit DACs | IC DAC 10BIT V-OUT 8TSSOP
$ 4.08

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7391ARU.

HQonline

Datasheet12 pages24 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7391ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.08
$ 8.502
$ 8.502
Stock
125,070
119,231
119,231
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Bits
10
10
10
Sampling Rate
-
17 ksps
17 ksps
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesDS1851E-010+T&R
IC DAC DUAL NV TEMP CNTRL 8TSSOP / DAC 2-CH 8-bit 8-Pin TSSOP T/R
Dual Channel, 10-BIT, Nonvolatile, I2C Dac 8 TSSOP 4.4MM Tube Rohs Compliant: Yes
12-bit Non-Volatile Dual Channel DAC with I2C Interface
Dual Channel, 12-BIT, Nonvolatile, I2C Dac 8 TSSOP 4.4MM Tube Rohs Compliant: Yes
Analog DevicesDAC8043AFRUZ-REEL7
12-Bit Current-Out DAC in TSSOP-8 Package
Analog DevicesDAC8043AFRU-REEL7
12-BIT, 5 VOLT MULTIPLYING DAC

Descriptions

Descriptions of Analog Devices AD7391ARU provided by its distributors.

+3 Volt Serial-Input Micropower 10-Bit & 12-Bit DACs | IC DAC 10BIT V-OUT 8TSSOP
+3 VOLT SERIAL-INPUT MICROPOWER 12-BIT DAC D/A Converter, 1 Func, Serial Input Loading, 70us Settling Time, PDSO8
The AD7390/AD7391 family of 10- and 12-bit voltage-output digital-to-analog converters are designed to operate from a single +3 volt supply. Built using a CBCMOS process, these monolithic DACs offer the user low cost, and ease-of-use in single-supply +3 V volt systems. Operation is guaranteed over the supply voltage range of +2.7 V to +5.5 V consuming less than 100 µA making this device ideal for battery operated applications. The full-scale voltage output is determined by the external reference input voltage applied. The rail-to-rail REFIN to DACOUT allows for a full-scale voltage set equal the positive supply VDD or any value in between. A doubled-buffered serial-data interface offers high-speed, three-wire, SPI and microcontroller compatible inputs using data in (SDI), clock (CLK) and chip select (CS/LD) pins. Additionally, a CLR input sets the output to zero scale at power on or upon user demand. Both parts are offered in the same pin out to allow the user to select the amount of resolution appropriate for their application without circuit card redesign. The AD7390/AD7391 are specified over the extended industrial (-40°C to +85°C) temperature range. AD7390/AD7391 are available in plastic DIP, and low profile 1.75 mm height SO-8 surface mount packages. For ultracompact applications the thin 1.1 mm TSSOP-8 package will be available.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated