Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DAC312HP

Parallel Word Input Loading 0.25 Us Settling Time 12-BIT Dac PDIP20
$ 6.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC312HP.

Upverter

Datasheet14 pages30 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DAC312HP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.9
$ 14.585
$ 14.585
Stock
142,369
149,644
149,644
Authorized Distributors
1
6
6
Case/Package
N
N
N
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
250 ns
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
0.05 LSB
0.05 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
20 V
4.5 V
4.5 V
Max Supply Voltage
36 V
18 V
18 V

Related Parts

Analog DevicesDAC312HPZ
4.5V~18V -10.8V~18V 12-Bit 12-Parallel 20V~36V R-2R DAC PDIP-20 TH 26.16mm × 6.35mm × 3.3mm
Analog DevicesAD7945ANZ-B
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDIP20
Analog DevicesDAC8562FPZ
IC DAC 12BIT V-OUT 20DIP / 12 Bit Digital to Analog Converter 1 20-PDIP
Texas InstrumentsDAC7615P
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-PDIP -40 to 85
Texas InstrumentsDAC7615PB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices DAC312HP provided by its distributors.

PARALLEL WORD INPUT LOADING 0.25 us SETTLING TIME 12-BIT DAC PDIP20
IC DAC 12BIT A-OUT 20DIP / 12 Bit Digital to Analog Converter 1 20-PDIP
DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube
The DAC312 series of 12-bit multiplying digital-to-analog converters provide high speed with guaranteed performance to 0.012% differential nonlinearity over the full commercial operating temperature range. The DAC312 combines a 9-bit master D/A converter with a 3-bit (MSBs) segment generator to form an accurate 12-bit D/A converter at low cost. This technique guarantees a very uniform step size (up to ±1/2 LSB from the ideal), monotonicity to 12-bits and integral nonlinearity to 0.05% at its differential current outputs. In order to provide the same performance with a 12-bit R-2R ladder design, an integral nonlinearity over temperature of 1/2 LSB (0.012%) would be required. The 250 ns settling time with low glitch energy and low power consumption are achieved by careful attention to the circuit design and stringent process controls. Direct interface with all popular logic families is achieved through the logic threshold terminal. High compliance and low drift characteristics (as low as 10 ppm/°C) are also features of the DAC312 along with an excellent power supply rejection ratio of ±.001% FS/%(Delta)V. Operating over a power supply range of +5/-11 V to ±18 V the device consumes 225 mW at the lower supply voltages with an absolute maximum dissipation of 375 mW at the higher supply levels. With their guaranteed specifications, single chip reliability and low cost, the DAC312 device makes excellent building blocks for A/D converters, data acquisition systems, video display drivers, programmable test equipment and other applications where low power consumption and complete input/output versatility are required.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated