Analog Devices DAC08CSZ-REEL

8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
$ 2.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC08CSZ-REEL.

Inventory History

3 month trend:
-27.02%

CAD Models

Download Analog Devices DAC08CSZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.613
$ 3.404
$ 3.404
Stock
321,436
260,309
260,309
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
16
16
16
Number of Bits
8
8
8
Sampling Rate
11.8 Msps
11.8 Msps
11.8 Msps
Polarity
Bipolar, Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.39 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesDAC08CSZ
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
Analog DevicesDAC08ESZ
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
Analog DevicesDAC08ESZ-REEL
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
Analog DevicesDAC08ES
±4.518V 8bit 8 Parallel 9V~36V Multiplying DAC SOIC-16 SMD mount 1.5mm(height)
Analog DevicesDAC08CS
Multiplying DAC ±4.518V 8bit 8-Ch Parallel 9V~36V SOIC-16 SMD 1.5mm H

Descriptions

Descriptions of Analog Devices DAC08CSZ-REEL provided by its distributors.

8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
±4.518V 8-Bit 1-Channel Parallel Multiplying DAC, 9V~36V, SOIC-16, SMD, Adhesive Mount
150us Parallel 9V~36V 8-bit SOIC-16 Digital to Analog Converters (DAC) ROHS
16-SOIC (0.154 3.90mm Width) Current - Unbuffered Multiplying DAC DAC08 digital to analog converter 15V 150mus 11.8Msps 0.39LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC08CSZREEL