Analog Devices DAC08CS

Multiplying DAC ±4.518V 8bit 8-Ch Parallel 9V~36V SOIC-16 SMD 1.5mm H
$ 1.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC08CS.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DAC08CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.96
$ 3.404
$ 3.404
Stock
206,846
260,309
260,309
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
85 ns
85 ns
85 ns
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
9 V
-
-
Max Supply Voltage
36 V
-
-

Related Parts

Analog DevicesDAC08ESZ
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
Analog DevicesDAC08CSZ
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
Analog DevicesDAC08CSZ-REEL
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
Analog DevicesDAC08ESZ-REEL
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
Analog DevicesDAC08ES
±4.518V 8bit 8 Parallel 9V~36V Multiplying DAC SOIC-16 SMD mount 1.5mm(height)

Descriptions

Descriptions of Analog Devices DAC08CS provided by its distributors.

Multiplying DAC ±4.518V 8bit 8-Ch Parallel 9V~36V SOIC-16 SMD 1.5mm H
Digital to Analog Converter 1 Channel Current Steering 8-Bit 16-Pin SOIC N
IC, 8BIT DAC, SMD, SOIC16; Resolution (Bits):8bit; Data Interface:Parallel; Digital IC Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; A/D / D/A Features:Multiplying; Base Number:08; IC Case Style:SOIC; IC Generic Number:08; IC Temperature Range:Commercial; Linearity Error:1%; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; Logic Function Number:08; No. of Bits:8; No. of Channels:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Power Dissipation Ptot Max:174mW; Settling Time:0.15µs; Termination Type:SMD
The DAC08 series of 8-bit monolithic digital-to-analog converters provide very high speed performance coupled with low cost and outstanding applications flexibility. Advanced circuit design achieves 85 ns settling times with very low glitch energy and at low power consumption. Monotonic multiplying performance is attained over a wide 20 to 1 reference current range. Matching to within 1 LSB between reference and full-scale currents eliminates the need for full-scale trimming in most applications. Direct interface to all popular logic families with full noise immunity is provided by the high swing, adjustable threshold logic input. High voltage compliance complementary current outputs are provided, increasing versatility and enabling differential operation to effectively double the peak-to-peak output swing. In many applications, the outputs can be directly converted to voltage without the need for an external op amp. All DAC08 series models guarantee full 8-bit monotonicity, and nonlinearities as tight as ±0.1% over the entire operating temperature range are available. Device performance is essentially unchanged over the ±4.5 V to ±18 V power supply range, with 33 mW power consumption attainable at ±5 V supplies. The compact size and low power consumption make the DAC08 attractive for portable and military/aerospace applications; devices processed to MIL-STD-883, Level B are available. DAC08 applications include 8-bit, 1 µs A/D converters, servo motor and pen drivers, waveform generators, audio encoders and attenuators, analog meter drivers, programmable power supplies, LCD display drivers, high speed modems, and other applications where low cost, high speed, and complete input/output versatility are required.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated