What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADXRS620BBGZ

Gyroscope Single 2000G ±300°/s 5.25V 32-Pin CBGA Tray
$ 57.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADXRS620BBGZ.

element14 APAC

Datasheet12 pages15 years ago

Analog Devices

Farnell

iiiC

Inventory History

3 month trend:
+4.52%

CAD Models

Download Analog Devices ADXRS620BBGZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 57.62
$ 54.642
Stock
90,149
95,131
Authorized Distributors
5
4
Case/Package
BGA
BGA
Number of Pins
32
32
Resolution
-
-
Bandwidth
10 mHz
10 mHz
Interface
-
-
Nominal Supply Current
3.5 mA
3.5 mA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Evaluation Kit
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADXRS620BBGZ.

Related Parts

Analog DevicesADXRS652BBGZ
Gyroscope Single 2000G ±300°/s 5.25V 32-Pin CBGA Tray
Analog DevicesADXRS622BBGZ
plus,minus250temperature/sec Yaw Rate Gyroscope | IC GYROSCOPE YAW RATE 32CBGA
Analog DevicesADXRS622BBGZ-RL
Gyroscope Single 2000G ±300°/s 5.25V 32-Pin CBGA T/R

Descriptions

Descriptions of Analog Devices ADXRS620BBGZ provided by its distributors.

Gyroscope Single 2000G ±300°/s 5.25V 32-Pin CBGA Tray
Z BGA-32 Attitude Sensor/Gyroscope ROHS
Rollover Detection Gyro +/- 30
Analog Devices
MEMS GYROSCOPE, 4.75-5.25V, BGA-32;
MEMS Single Axis ±300°/s 32-PinCBGA Tray
Analog Circuit, 1 Func, BIMOS, CBGA32
ADXRS620 - ROLLOVER DETECTION GY
Mems Gyroscope, 4.75-5.25V, Bga-32; Sensing Axis:Yaw; Sensing Range:± 300°/S; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Sensor Case/Package:Bga; No. Of Pins:32Pins; Output Interface:-; Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices, Inc. ADXRS620BBGZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated