What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADXRS652BBGZ

Gyroscope Single 2000G ±300°/s 5.25V 32-Pin CBGA Tray
$ 40.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADXRS652BBGZ.

Upverter

Datasheet12 pages15 years ago

Analog Devices

element14 APAC

Arrow.cn

iiiC

Inventory History

3 month trend:
-31.75%

CAD Models

Download Analog Devices ADXRS652BBGZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADXRS652BBGZ.

Related Parts

Analog DevicesADXRS622BBGZ
plus,minus250temperature/sec Yaw Rate Gyroscope | IC GYROSCOPE YAW RATE 32CBGA
Analog DevicesADXRS620BBGZ-RL
Gyroscope Single 2000G ±300°/s 5.25V 32-Pin CBGA T/R
Analog DevicesADXRS620BBGZ
Gyroscope Single 2000G ±300°/s 5.25V 32-Pin CBGA Tray

Descriptions

Descriptions of Analog Devices ADXRS652BBGZ provided by its distributors.

Gyroscope Single 2000G ±300°/s 5.25V 32-Pin CBGA Tray
GYROSCOPE, MEMS, ANALOGUE, BGA-32
MEMS Single Axis ±300°/s 32-PinCBGA Tray
Analog Circuit, 1 Func, BIMOS, CBGA32
GYROSCOPE, MEMS, ANALOGUE, BGA-32; MEMS Sensor Output:Analogue; Measurement Axis:Yaw; Full Scale Rate Range:± 300°/s; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Sensor Case Style:BGA; No. of Pins:32Pins; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated