Analog Devices ADV7614BBCZ

Digital Potentiometer 64POS 50kOhm Single 10-Pin MSOP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7614BBCZ.

Newark

Datasheet20 pages13 years ago
Datasheet2 pages15 years ago

Analog Devices

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADV7614BBCZ.

Related Parts

Analog DevicesADV7604BBCZ-5P
12-Bit, Deep Color HDMI v1.3 Receiver with Analog Interface
Analog DevicesADV7604BBCZ-5
12-Bit, Deep Color HDMI v1.3 Receiver with Analog Interface
Analog DevicesADSP-BF535PKBZ-350
DSP Floating-Point 32bit 350MHz 350MIPS 260-Pin BGA Tray
Texas InstrumentsTLK6002ZEU
Dual channel 470-Mbps to 6.25-Gbps multi-rate transceiver 324-BGA -40 to 85
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA217
Microchip AT91Series microcontroller, ARM926EJ-Skernel, 217needle, LFBGAencapsulation

Descriptions

Descriptions of Analog Devices ADV7614BBCZ provided by its distributors.

Digital Potentiometer 64POS 50kOhm Single 10-Pin MSOP Tube
Contains Lead RoHS Compliant BALL CONSUMER CIRCUIT video processing unit 70C 1.5B 1.89V 15mm
12-bit Deep Color Quad HDMI Receiver
Telecom Circuit, 1-Func, CMOS, PQFP128
HDMI Receiver 1RX 260-Pin CSP-BGA Tray
225 MHZ HDMI RECEIVER W/4 INPU
IC, HDMI RECEIVER, 12BIT, BGA-260; Operating Temperature Range:-40°C to +70°C; IC Case Style:BGA; No. of Pins:260; Leaded Process Compatible:Yes; No. of Bits:12; No. of Channels:4; Package/Case:260-BGA ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADV7614BBCZ.