Analog Devices ADSP-BF535PKBZ-350

DSP Floating-Point 32bit 350MHz 350MIPS 260-Pin BGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF535PKBZ-350.

Farnell

Datasheet44 pages24 years ago
Datasheet47 pages24 years ago

element14 APAC

SHENGYU ELECTRONICS

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsTMSDC6727BZDHA250
C67x floating-point DSP- up to 350MHz, McASP, 32-Bit EMIFA 256-BGA -40 to 105
Texas InstrumentsTMS320C6727BGDH300
C67x floating-point DSP- up to 350MHz, McASP, 32-Bit EMIFA 256-BGA 0 to 90
Texas InstrumentsTMS320C6727BZDH350
C67x floating-point DSP- up to 350MHz, McASP, 32-Bit EMIFA 256-BGA 0 to 90

Descriptions

Descriptions of Analog Devices ADSP-BF535PKBZ-350 provided by its distributors.

DSP Floating-Point 32bit 350MHz 350MIPS 260-Pin BGA Tray
Dsp, Fixed, 16/32Bit, 300Mhz, Bga-260; Dsp Type:Fixed Point; Ic Case/Package:Bga; No. Of Pins:260Pins; No. Of Mips:-; Interfaces:Spi, Uart; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:- |Analog Devices ADSP-BF535PKBZ-350
The ADSP-BF535 is the first member of the Blackfin Processor family -- ADI's newest family of high-performance processors based on the Micro Signal Architecture. The ADSP-BF535 features dual-MACs, high clock rates, and Dynamic Power Management allowing for optimization of system performance and power consumption. Additionally, through the advantages of a clean, orthogonal RISC instruction set, the ADSP-BF535 is optimized for programming in High Level Languages like C/C++, resulting in extremely dense code. The Micro Signal Architecture was jointly developed by Analog Devices, Inc. and Intel Corporation.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSPBF535PKBZ-350
  • ADSPBF535PKBZ350