Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADV7510BSTZ-P

IC Interface Specialized 100LQFP Interface 100-LQFP (14X14)
$ 8.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7510BSTZ-P.

Newark

Datasheet2 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADV7510BSTZ-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Analog DevicesADV7511KSTZ-P
HDMI Transmitter 1TX 100-Pin LQFP Tray / IC XMITTER HDMI 12BIT 100LQFP
Analog DevicesADV7511KSTZ
12Gbps LQFP-100(14x14) Interface - Specialized ROHS
Analog DevicesAD9398KSTZ-100
IC INTERFACE 100MHZ HDMI 100LQFP / Video Interface 100-LQFP (14x14)
Texas InstrumentsTL16PC564BPZ
IC UART W/FIFO 100LQFP "UART IC 1, UART Channel 64 Byte 100-LQFP (14x14)"
Texas InstrumentsTL16PC564BLVIPZ
IC PCMCIA RCVR/XMITTER 100LQFP "UART IC 1, UART Channel 64 Byte 100-LQFP (14x14)"
Texas InstrumentsTSB12LV32TPZEP
Link Layer Controller Serial Interface 3.3V/4.5V 100-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices ADV7510BSTZ-P provided by its distributors.

IC INTERFACE SPECIALIZED 100LQFP Interface 100-LQFP (14x14)
HDMI/DVI Transmitter 1TX 100-Pin LQFP Tray
Consumer Circuit, CMOS, PQFP100
Deep Color HDMI 1.3 Transmitter with CEC
The ADV7510 is a 225 MHz High Definition Multimedia Interface (HDMI®) transmitter, which is ideal for home entertainment products including DVD players/recorders, digital set top boxes, A/V receivers, gaming consoles, and PCs. The digital video interface contains an HDMI and a DVI v.1.0-compatible transmitter, and supports all HDTV formats (including 1080p with 12-bit Deep Color). The ADV7510 also supports x.v.Color™, high bit rate audio, digital theater sound (DTS), and programmable AVI InfoFrames features. With the inclusion of HDCP, the ADV7510 allows the secure transmission of protected content as specified by the HDCP v.1.3 protocol. The ADV7510 supports both S/PDIF and 8-channel I2S audio. Its high fidelity 8-channel I2S can transmit either stereo or 7.1 surround audio up to 768 kHz. The S/PDIF can carry compressed audio including Dolby® Digital, DTS®, and THX®. Fabricated in an advanced CMOS process, the ADV7510 is provided in a 100-lead LQFP surface-mount plastic package and is specified over the -25°C to +85°C temperature range.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADV7510BSTZP