Analog Devices ADV7179KCP

IC, Tv/video Circuit, Video Encoder, Llcc, 40PIN, Ceramic
$ 8.59

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7179KCP.

Arrow Electronics

Datasheet52 pages17 years ago

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADV7179KCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.59
$ 8.045
$ 8.045
Stock
215,433
184,017
184,017
Authorized Distributors
1
2
2
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
40
40
40
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
-
2.8 V
2.8 V
Max Supply Voltage
-
3.6 V
3.6 V
Number of Channels
3
3
3

Related Parts

Analog DevicesADV7393BCPZ
Video Encoder 3 DAC 10bit 40-Pin LFCSP EP Tray / IC DAC VIDEO HDTV 10BIT 40LFCSP
Analog DevicesSSM3302ACPZ
Audio Amp Speaker 2-CH Stereo 36.6W Class-D 40-Pin LFCSP EP Tray
Analog DevicesADRF6703ACPZ-R7
PLL Frequency Synthesizer Single 1550MHz to 2650MHz 40-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADV7179KCP provided by its distributors.

IC,TV/VIDEO CIRCUIT,Video Encoder,LLCC,40PIN,CERAMIC
IC ENCODER VID NTSC/PAL 40LFCSP / Video Encoder IC Digital Cameras, Mobile Phones, Portable Video 40-LFCSP-VQ (6x6)
LFCSP-40-VQ(6x6) Video Interface ICs ROHS
Video Encoder 3DAC 10-Bit 40-Pin LFCSP EP
2.8V 3.6V SMD mount 6mm*6mm*830μm
CHIP SCALE NTSC/PAL VID ENCODE <NV
CHIPSCALE NTSC/PAL VIDEO ENCODER
IC ENCODER VID NTSC/PAL 40LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated