Analog Devices ADRF6703ACPZ-R7

PLL Frequency Synthesizer Single 1550MHz to 2650MHz 40-Pin LFCSP EP T/R
$ 9.89
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADRF6703ACPZ-R7.

Upverter

Datasheet36 pages15 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADRF6703ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADRF6703ACPZ-R7.

Related Parts

Analog DevicesADRF6702ACPZ-R7
1200 MHz to 2400 MHz Quadrature Modulator | RF MODULATOR 1.2GHZ-2.4GHZ 40QFN
Analog DevicesADRF6701ACPZ-R7
400 MHz to 1250 MHz Quadrature Modulator with 750 MHz to 1150 MHz Fractional-N PLL and Integrated VCO
Analog DevicesADRF6704ACPZ-R7
2050 MHz to 3000 MHz Quadrature Modulator | RF MODULATOR 2.05GHZ-3GHZ 40QFN

Descriptions

Descriptions of Analog Devices ADRF6703ACPZ-R7 provided by its distributors.

PLL Frequency Synthesizer Single 1550MHz to 2650MHz 40-Pin LFCSP EP T/R
2.75dBm 4.75V~5.25V 2.6GHz -159.7dBm/Hz Quadrature 4.75V 1.55GHz,2.65GHz 290mA 5.25V 2.65GHz 2.1GHz~2.6GHz SMD mount 6mm*6mm*830μm
MODULATOR, QUAD, VCO, 40LFCSP; Frequency Min:1.55GHz; Frequency Max:2.65GHz; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; RF IC Case Style:LFCSP; No. of Pins:40Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:ADRF6703 Series; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (07-Jul-2017); Frequency Range:1.55GHz to 2.65GHz; Operating Temperature Range:-40°C to +85°C; Packaging:Each; RF Type:Quadrature; Supply Voltage Range:4.75V to 5.25V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADRF6703ACPZR7