Analog Devices ADV3000ASTZ

IC Specialty Consumer Circuit, PQFP80, 14 X 14 Mm, Lead Free, MS-026BEC, LQFP-80, Consumer IC: Other
$ 6.38

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.38
$ 6.38
Stock
124,101
115,348
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
-
-

Related Parts

Texas InstrumentsTL16C554AIPN
1Mbps yes yes yes 50mA 4 4 4,QUART 3V 5.25V 16B LQFP-80 SMD mount 1.6mm(height)
NXP SemiconductorsSC16C554BIB80,528
UART 4-CH 16byte FIFO 2.5V/3.3V/5V 80-Pin LQFP T/R
Texas InstrumentsTL16C554APN
UART 4-CH 16byte FIFO 3.3V/5V 80-Pin LQFP Tray
Texas InstrumentsTL16C554APNR
UART 4-CH 16byte FIFO 3.3V/5V 80-Pin LQFP T/R / IC ASYNC COMM ELEMENT 80-LQFP
Analog DevicesAD9883AKSTZ-110
IC INTERFACE SPECIALIZED 80LQFP / Displays, Monitors, TV Interface 80-LQFP (14x14)
Analog DevicesADV3002BSTZ
IC VIDEO SWITCH 80LQFP / Video Switch IC I2C, Serial HDMI 1.4a 80-LQFP (14x14) Package

Descriptions

Descriptions of Analog Devices ADV3000ASTZ provided by its distributors.

IC SPECIALTY CONSUMER CIRCUIT, PQFP80, 14 X 14 MM, LEAD FREE, MS-026BEC, LQFP-80, Consumer IC:Other
LQFP-80(14x14) Analog Switches / Multiplexers ROHS
HDMI/DVI Switch 80-Pin LQFP
Consumer Circuit, PQFP80
IC HDMI/DVI SWITCH 3.1 80LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated