Texas Instruments TL16C554APNR

Uart 4-CH 16BYTE Fifo 3.3V/5V 80-PIN LQFP T/r / IC Async Comm Element 80-LQFP
$ 22.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C554APNR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages13 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-15.31%

CAD Models

Download Texas Instruments TL16C554APNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.18
$ 27.3
$ 27.3
Stock
231,690
261,033
261,033
Authorized Distributors
3
5
5
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Number of Channels
4
4
4
Data Rate
1 Mbps
1 Mbps
1 Mbps
Memory Size
-
16 B
16 B
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL16C554PN
Quad UART with 16-Byte FIFOs 80-LQFP 0 to 70
Texas InstrumentsTL16C554PNR
Quad UART with 16-Byte FIFOs 80-LQFP 0 to 70
Texas InstrumentsTL16C554IPN
Quad UART with 16-Byte FIFOs 80-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments TL16C554APNR provided by its distributors.

UART 4-CH 16byte FIFO 3.3V/5V 80-Pin LQFP T/R / IC ASYNC COMM ELEMENT 80-LQFP
IC, 1Mbps, 50mA, QUART Core, 3V-5.25V, 16-Bit, QFP, SMD, Adhesive Mount 12mm × 12mm × 1.4mm
Quad UART with 16-Byte FIFOs 80-LQFP 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.