Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADTL084JRZ

IC Opamp Jfet 5MHZ Quad 14SOIC / J-fet Amplifier 4 Circuit 14-SOIC
$ 0.801

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADTL084JRZ.

Augswan

Datasheet12 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.801
$ 0.888
Stock
377,813
419,557
Authorized Distributors
1
1
Case/Package
SOIC N
SOIC N
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
8 V
8 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
-
-

Related Parts

MicrochipMCP619T-I/SL
Quad Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 14-Lead SOIC
Analog DevicesAD8544AR
45μA(x2 Channels) 920mV/μs 1MHz 45dB 30mA 4 5.5V 1mV 4pA SOIC-14 SMD mount 8.65mm*3.9mm*1.75mm
74VHCT Series 5 V High Speed CMOS Hex Inverter - SOIC-14
Analog DevicesAD8534AR-REEL
Operational Amplifier, 4 Func, 30000uV Offset-Max, CMOS, PDSO14
Analog DevicesAD8594AR
IC OPAMP GP R-R CMOS 3MHZ 16SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 16-SOIC
RenesasHA5022IB
SOIC-16 Operational Amplifier ROHS

Descriptions

Descriptions of Analog Devices ADTL084JRZ provided by its distributors.

IC OPAMP JFET 5MHZ QUAD 14SOIC / J-FET Amplifier 4 Circuit 14-SOIC
IC,Operational Amplifier,QUAD,BIPOLAR/JFET,SOP,14PIN,PLASTIC
Operational Amplifier, 4 Func, 10000uV Offset-Max, PDSO14
OP AMP, JFET INPUT, QUAD, SOIC14; Op Amp Type:Low Noise; No. of Amplifiers:4; Bandwidth:5MHz; Slew Rate:20V/µs; Supply Voltage Range:8V to 36V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Amplifier Type:JFET Operational; Base Number:84; Gain Bandwidth:5MHz; Input Offset Voltage Max:5.5mV; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Slew Rate:20V/µs; Supply Voltage + Nom:36V; Supply Voltage Max:36V; Supply Voltage Min:8V; Termination Type:SMD
The ADTL082 and ADTL084 are JFET input amplifiers that provide industry-leading performance over TL08x devices. The ADTL082A and ADTL084A are improved versions of TL08x A, I, and Q grades. The ADTL082J and ADTL084J are industry alternatives to the TL08x standard and C grades. The ADTL08x family offers lower noise, offset voltage, offset drift over temperature, and bias current over the TL08x. In addition, the ADLT08x family has better common-mode rejection and slew rates. These op amps are ideal for various applications, including process control, industrial and instrumentation equipment, active filtering, data conversion, buffering, and power control and monitoring. The A grade amplifiers are available in lead-free packaging. The standard grade amplifiers are available in both leaded and lead-free packaging. The ADTL082A and ADTL084A are specified over the extended industrial (−40°C to +125°C) temperature range. The ADTL082J and ADTL084J are specified over the commercial (0°C to 70°C) temperature range. Applications General-purpose amplification Power control and monitoring Active filters Industrial/process control Data acquisition Sample and hold circuits Integrators Input buffering Data Sheet, Rev. A, 4/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated