What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADSP-BF537BBC-5A

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 500MHz, CMOS, PBGA182

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF537BBC-5A.

Analog Devices

Datasheet68 pages18 years ago
Datasheet68 pages18 years ago
Datasheet68 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Analog Devices ADSP-BF537BBC-5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.75
Stock
95,501
213,401
Authorized Distributors
0
3
Case/Package
BGA
BGA
Number of Pins
182
182
Data Bus Width
32 b
32 b
Interface
CAN, SPI, SSP, UART
2-Wire, CAN, Ethernet, I2C, I2S, Parallel, SPI, UART
Memory Type
-
FLASH
Memory Size
132 kB
2 kB
RAM Size
32 kB
128 kB
Max Frequency
100 MHz
100 MHz
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Analog DevicesADSP-BF527BBCZ-5A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA208
Analog DevicesADSP-BF525KBCZ-6A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA208
Texas InstrumentsTMS320C5534AZHH05
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0
Texas InstrumentsTMS320C5532AZHH05
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0
Texas InstrumentsTMS320C5535AZHHA05
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0
Analog DevicesADSP-BF518BBCZ4F16
ANALOG DEVICES ADSP-BF518BBCZ4F16 DSP, FIXED, 16/32BIT, 400MHZ, CSPBGA-168

Descriptions

Descriptions of Analog Devices ADSP-BF537BBC-5A provided by its distributors.

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 500MHz, CMOS, PBGA182
The ADS P-BF534/ADSP-BF536/ADSP-BF537 processors are members of the Black fin family of products, incorporating the Analog Devices/Intel Micro Signal Architecture (MSA). Black fin processors combine a dual-MAC state-of-the-art signal processing engine, the advantages of a clean, orthogonal RISC-like microprocessor instruction set, and single-instruction, multiple-data (SIMD) multimedia capabilities into a single instruction-set architecture. The ADS P-BF534/ADSP-BF536/ADSP-BF537 processors are completely code and pin compatible. They differ only with respect to their performance, on-chip memory, and presence of the Ethernet MAC module. Specific performance, memory, and feature configurations are shown in Table 1. By integrating a rich set of industry-leading system peripherals and memory, the Black fin processors are the platform of choice for next-generation applications that require RISC-like pro-grammability, multimedia support, and leading-edge signal processing in one integrated package.
The Blackfin® Processor family has been expanded to address the ever-increasing need for pervasive embedded network connectivity with two new family members. This connectivity is powerful when utilized in conjunction with the high performance 16-/32-bit Blackfin embedded processor core, the flexible cache architecture, the enhanced DMA subsystem, and the Dynamic Power Management (DPM) functionality. System designers can take advantage of the combined control and signal processing capabilities of the processor core across a wide range of end applications through the scalability of the pin and code compatibility of these new family members. The ADSP-BF536 and ADSP-BF537 are a functional extension of the popular ADSP-BF531/ADSP-BF532/ADSP-BF533 processors, and they are ideally suited for a variety of networked applications. The ADSP-BF537 is the higher performance series member, with more embedded memory enabling higher throughput needs for embedded applications such as video security/surveillance and industrial-environment-based distributed control/factory automation applications. The ADSP-BF536 offers exceptional performance and is designed for low cost connected devices such as remote monitoring devices, VoIP, point-of-sale terminals, and biometrics/security applications. Both devices are ideally suited for a broad range of industrial, instrumentation, medical, and consumer appliance applications— allowing for scalability based upon the required network bandwidth and mix of control, plus signal processing needed in the end product.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSPBF537BBC5A