What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADSP-BF527BBCZ-5A

Digital Signal Processors & Controllers - DSP, DSC ADSP-BF527 Processor, 533Mhz, Ethernet, USB
$ 36.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF527BBCZ-5A.

SHENGYU ELECTRONICS

Datasheet88 pages16 years ago

Analog Devices

Newark

Augswan

Inventory History

3 month trend:
-58.09%

CAD Models

Download Analog Devices ADSP-BF527BBCZ-5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF527BBCZ-5A.

Related Parts

Analog DevicesADSP-BF537BBC-5A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA168
Analog DevicesADSP-BF536BBCZ-4A
DSP Fixed-Point 16bit 400MHz 182-Pin CSP-BGA Tray / IC DSP CTLR 16BIT 182CSBGA
Texas InstrumentsTMS320VC5501ZZZ300
DSP Fixed-Point 32bit 300MHz 600MIPS Automotive 201-Pin BGA MICROSTAR Tray
Texas InstrumentsTMS320VC5501GZZ300
Fixed-Point Digital Signal Processor 201-BGA MIC OSTA -40 to 85
Analog DevicesADSP-BF561SKBCZ-6A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA169
Texas InstrumentsTMS320R2812GHHA
32-Bit Digital Signal Controller with RAM 179-BGA MICROSTAR -40 to 85

Descriptions

Descriptions of Analog Devices ADSP-BF527BBCZ-5A provided by its distributors.

Digital Signal Processors & Controllers - DSP, DSC ADSP-BF527 Processor,533Mhz,Ethernet,USB
EMBEDDED PROCESSOR, 533MHZ, 48I/O, BGA; Available until stocks are exhausted Alternative available
Low Power Blackfin Processor with Advanced Peripherals
DMA Ethernet I2C PPI SPI SPORT UART USB 208-FBGA CSPBGA ROMless PRODUCTION (Last Updated: 2weeks ago) digital signal processor 1.15V 1.4mm 533MHz 32kB
Embedded Processor, 533Mhz, 48I/O, Bga; Dsp Type:Core; Data Bus Width:-; Operating Frequency Max:-; Ic Case/Package:Cspbga; No. Of Pins:208Pins; No. Of Mips:-; Interfaces:-; Ram Memory Size:-; No. Of Cores:-; Program Memory Size:- Rohs Compliant: Yes |Analog Devices, Inc. ADSP-BF527BBCZ-5A

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-BF527-BBCZ-5A
  • ADSP-BF527BBCZ-5A.
  • ADSPBF527BBCZ5A