What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADSP-BF518BBCZ-4

Digital Signal Processors & Controllers - DSP, DSC IC Low Pwr Blackfin w/ Adv Embd Cnct
$ 27.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF518BBCZ-4.

Upverter

Datasheet68 pages16 years ago
Datasheet68 pages16 years ago

Analog Devices

element14 APAC

Augswan

Arrow.cn

Inventory History

3 month trend:
-66.57%

CAD Models

Download Analog Devices ADSP-BF518BBCZ-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF518BBCZ-4.

Related Parts

Analog DevicesADSP-BF526BBCZ-4A
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
Analog DevicesADSP-BF532SBBCZ400
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA160
Analog DevicesADSP-BF536BBCZ-3B
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 300MHz, CMOS, PBGA208
Texas InstrumentsTMS320C5515AZCHA12
Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 12MHz, CMOS, PBGA196
Texas InstrumentsTMS320C5514AZCH10
IC DSP FIXED-POINT 196NFBGA / DSP Fixed-Point 16bit 100MHz 200MIPS 196-Pin NFBGA Tray
Texas InstrumentsTMS320C54CSTZGU
Digital Signal Processor (DSP Only) for Client-Side Telephony 144-BGA MIC OSTA

Descriptions

Descriptions of Analog Devices ADSP-BF518BBCZ-4 provided by its distributors.

Digital Signal Processors & Controllers - DSP, DSC IC Low Pwr Blackfin w/ Adv Embd Cnct
DSP Fixed-Point 16bit/32bit 400MHz 168-Pin CSP-BGA Tray
Ethernet I2C PPI RSI SPI SPORT UART/USART 168-LFBGA CSPBGA OTP PRODUCTION (Last Updated: 1week ago) digital signal processor 1.30V 1.12mm 400MHz 48kB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSPBF518BBCZ4