What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADSP-2191MBCA-140

Digital Signal Processor, 24-Ext Bit, CMOS, PQFP100

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2191MBCA-140.

Analog Devices

Datasheet48 pages24 years ago

Augswan

Arrow Electronics

CAD Models

Download Analog Devices ADSP-2191MBCA-140 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 49.187
Stock
52,391
149,043
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
144
144
Data Bus Width
16 b
16 b
Interface
SPI, SSP, UART
SPI, SSP, UART
Memory Type
-
-
Memory Size
-
-
RAM Size
160 kB
160 kB
Max Frequency
160 MHz
140 MHz
Min Supply Voltage
2.37 V
2.37 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Texas InstrumentsTMS320VC5410AZGU12
IC FIXED POINT DSP 144-BGA / DSP Fixed-Point 16bit 120MHz 120MIPS 144-Pin BGA MICROSTAR
Analog DevicesADSP-2183KCAZ-210
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, CMOS, PBGA400
Analog DevicesADSP-BF537KBCZ-6AV
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 600MHz, CMOS, PBGA182
Texas InstrumentsTMS320C54CSTZGU
Digital Signal Processor (DSP Only) for Client-Side Telephony 144-BGA MIC OSTA
Texas InstrumentsTMS320VC5404GGU
DSP Fixed-Point 16-Bit 120MHz 120MIPS 144-Pin BGA MICROSTAR
Analog DevicesADSP-BF533SBBZ500
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA169

Descriptions

Descriptions of Analog Devices ADSP-2191MBCA-140 provided by its distributors.

Digital Signal Processor, 24-Ext Bit, CMOS, PQFP100
DSP 16-Bit 140MHz 140MIPS 144-Pin CSP-BGA
Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 100Mhz, Cmos, Pbga144 |Analog Devices ADSP-2191MBCA-140
Host Interface SPI SSP UART 144-LFBGA COMMERCIAL S-PBGA-B144 digital signal processor 2.50V 10mm 100MHz External
IC DSP CONTROLLER 16BIT 144MBGA
ADSP-2191 - DSP MICROCOMPUTER, 1
The ADSP-2191 is a 160 MIPS 16-bit fixed point DSP that is software compatible with DSPs in the ADSP-218x family, noted for its easy-to-use algebraic assembly syntax. Although the architectures are compatible, the ADSP-2191 architecture incorporates a number of enhancements that enables significant performance increases and improved C-compiler efficiency over its predecessor. The ADSP-2191 is available in a 144-lead LQFP and 144-ball mini-BGA package and is pin compatible with the low cost ADSP-2196 with 16K words RAM and 16K words ROM and the ADSP-2195 with 32K words RAM and 16K words ROM. Pin to pin-compatibility allows programmers a simple migration path to smaller memory models to reduce system cost without hardware redesign. Development Tools The ADSP-2191 is supported by a complete set of software and hardware development tools including VisualDSP++™, evaluation boards,and JTAG emulators. The VisualDSP++ integrated development and debug environment (IDDE) features an efficient C/C++ compiler, statistical profiling, and the new VisualDSP® Kernel (VDK) - all designed to make software development faster. ADI makes it easier to evaluate the ADSP-2191 for a specific application with the ADSP-2191 EZ-KIT Lite™ evaluation system. The EZ-KIT Lite includes an ADSP-2191 DSP evaluation board and evaluation suite with VisualDSP++.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated