Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADR5045ARTZ-R2

Voltage Reference, Precision Micropower, Shunt - Fixed, Adr5045 Series, 5V, Sot-23-3
$ 0.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR5045ARTZ-R2.

Upverter

Datasheet16 pages14 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADR5045ARTZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.68
$ 0.608
Stock
191,684
543,764
Authorized Distributors
1
6
Case/Package
SOT-23-3
SOT-23-3
Number of Pins
3
3
Max Output Current
15 mA
15 mA
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
5 V
5 V
Max Output Voltage
5 V
5 V
Tolerance
0.2 %
0.2 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Cathode Current
60 µA
60 µA

Related Parts

Analog DevicesADR5045BRTZ-REEL7
Precision Micropower Shunt Mode Voltage Reference Applications (5.0 Vout)
Analog DevicesADR5044ARTZ-REEL7
Precision Micropower Shunt Mode Voltage Reference Applications (4.096 Vout)
Texas InstrumentsLM4040B50IDBZT
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Analog DevicesADR5044ARTZ-R2
Two Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, BIPolar, PDSO3
Texas InstrumentsTL4050B50IDBZR
Fixed voltage, 0.2%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Diodes Inc.ZR40402F41TA
EAR99 Tape & Reel (TR) 2003 Matte Tin (Sn) voltage reference device 60muA 4.096V 85C 2%

Descriptions

Descriptions of Analog Devices ADR5045ARTZ-R2 provided by its distributors.

Voltage Reference, Precision Micropower, Shunt - Fixed, Adr5045 Series, 5V, Sot-23-3
ADR5045 Tape & Reel (TR) Shunt Discontinued voltage reference device 60muA 5V 280muVrms 125C
100ppm/℃ Fixed 15mA 280µVrms 6.6µVrms 5V 5V 60μA ±0.2% SOT-23-3 SMD mount 3.04mm*1.4mm*1.02mm
Precision Micropower Shunt Mode Voltage References | IC VREF SHUNT 5V SOT23-3
V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R
VOLTAGE REF, SHUNT, 5V, SOT-23-3; Voltage Reference Type:Shunt - Fixed; Product Range:ADR5045 Series; Reference Voltage:5V; Initial Accuracy:0.2%; Temperature Coefficient:± 10ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (07-Jul-2017); Reference Voltage Tolerance:10mV; Reference Volts:5V
Designed for space-critical applications, the ADR5040/ ADR5041/ADR5043/ ADR5044/ADR5045 are high precision shunt voltage references, housed in ultrasmall SC70 and SOT-23 packages. These voltage references are multipurpose, easy-to-use references that can be used in a vast array of applications. They feature low temperature drift, an initial accuracy of better than 0.1%, and fast settling time. Available in output voltages of 2.048 V, 2.5 V, 3.0 V, 4.096 V, and 5.0 V, the advanced design of the ADR5040/ADR5041/ADR5043/ ADR5044/ADR5045 eliminates the need for compensation by an external capacitor, yet the references are stable with any capacitive load. The minimum operating current increases from 50 µA to a maximum of 15 mA. This low operating current and ease of use make these references ideally suited for handheld, battery-powered applications. This family of references has been characterized over the extended temperature range of -40°C to +125°C. The ADR5041W and the ADR5044W are qualified for automotive applications and are available in a 3-lead SOT-23 package. Applications Portable, battery-powered equipment Automotives Power supplies Data acquisition systems Instrumentation and process control Energy management

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated