Analog Devices ADR4530ARZ-R7

4ppm/℃ 950μA Fixed 10mA 1.6µVp-p 3V 15V 3V ±0.04% SOIC-8 SMD mount,glue mount 1.5mm(height)
$ 5.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR4530ARZ-R7.

SHENGYU ELECTRONICS

Datasheet32 pages14 years ago

Analog Devices

element14 APAC

LKR

Inventory History

3 month trend:
-63.32%

CAD Models

Download Analog Devices ADR4530ARZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.188
$ 5.283
Stock
278,032
332,932
Authorized Distributors
6
4
Case/Package
R
R
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
-
3 V
Max Input Voltage
16 V
15 V
Min Output Voltage
3 V
3 V
Max Output Voltage
3 V
3 V
Tolerance
0.04 %
0.04 %
Temperature Coefficient
4 ppm/°C
4 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADR443BRZ
Ultralow Noise, LDO XFET® 3.0V Voltage Reference w/Current Sink and Source
Analog DevicesADR4533ARZ-R7
IC VREF SERIES 0.04% 8SOIC / Series Voltage Reference IC Fixed 3.3V V ±0.04% 10 mA 8-SOIC
Analog DevicesADR4525ARZ-R7
4ppm/°C 950μA Fixed 10mA 1.25µVp-p 2.5V 15V 2.5V 400μA ±0.04% SOIC-8 SMD, 1.75mm H

Descriptions

Descriptions of Analog Devices ADR4530ARZ-R7 provided by its distributors.

4ppm/℃ 950μA Fixed 10mA 1.6µVp-p 3V 15V 3V ±0.04% SOIC-8 SMD mount,glue mount 1.5mm(height)
V-Ref Precision 3V 10mA 8-Pin SOIC N T/R
Ultra-Low-Noise, High-Accuracy 3.0V Voltage Reference
VOLT REF, 3V, NSOIC-8, -40 TO 125DEG C;
电压基准, 3V, NSOIC-8, -40 至 125度;
EAR99 ADR4530 Tape & Reel (TR) PRODUCTION (Last Updated: 1month ago) voltage reference device 10mA 16V 1.6muVp-p 4ppm/C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated