Analog Devices ADR4533ARZ-R7

IC VREF SERIES 0.04% 8SOIC / Series Voltage Reference IC Fixed 3.3V V ±0.04% 10 mA 8-SOIC
$ 5.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR4533ARZ-R7.

Augswan

Datasheet32 pages14 years ago

Analog Devices

element14 APAC

LKR

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices ADR4533ARZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.188
$ 4.85
Stock
228,537
275,045
Authorized Distributors
4
4
Case/Package
R
R
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
-
3 V
Max Input Voltage
16 V
15 V
Min Output Voltage
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
Tolerance
0.04 %
0.04 %
Temperature Coefficient
4 ppm/°C
4 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 23 hours ago)

Related Parts

Analog DevicesADR4530ARZ-R7
4ppm/℃ 950μA Fixed 10mA 1.6µVp-p 3V 15V 3V ±0.04% SOIC-8 SMD mount,glue mount 1.5mm(height)
Analog DevicesADR4530ARZ
V-Ref Precision 3V 10mA 8-Pin SOIC N Tube
Analog DevicesADR4525ARZ-R7
4ppm/°C 950μA Fixed 10mA 1.25µVp-p 2.5V 15V 2.5V 400μA ±0.04% SOIC-8 SMD, 1.75mm H

Descriptions

Descriptions of Analog Devices ADR4533ARZ-R7 provided by its distributors.

IC VREF SERIES 0.04% 8SOIC / Series Voltage Reference IC Fixed 3.3V V ±0.04% 10 mA 8-SOIC
V-Ref Precision 3.3V 10mA 8-Pin SOIC N T/R
Ultra-Low-Noise, High-Accuracy 3.3V Voltage Reference
3.3V ±0.04% 3.4V~15V 10mA Fixed SOIC-8 Voltage References ROHS
4ppm/°C 950μA Fixed 10mA 2.1µVp-p 3.3V 15V 3.3V -10mA ±0.04% SOIC-8 SMD, Adhesive Mount, 1.5mm H
Three Terminal Voltage Reference, 1 Output, 3.3V, PDSO8
VOLT REF, 3.3V, NSOIC-8, -40 TO 125DEG C;
电压基准, 3.3V, NSOIC-8, -40 至 125度;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated