Analog Devices ADR433ARMZ

Ultralow Noise XFET® 3.0V Voltage Reference w/Current Sink and Source Capability
$ 8.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR433ARMZ.

Analog Devices

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago

Upverter

element14 APAC

Augswan

DigiKey

Inventory History

3 month trend:
-39.27%

CAD Models

Download Analog Devices ADR433ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.488
$ 8.488
$ 8.488
Stock
124,492
176,341
176,341
Authorized Distributors
4
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Max Output Current
30 mA
30 mA
30 mA
Min Input Voltage
-
-
-
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
2.996 V
3 V
3 V
Max Output Voltage
3 V
3 V
3 V
Tolerance
0.13 %
0.13 %
0.13 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADR431ARMZ
Voltage Ref 10ppm/°C 800μA Fixed 30mA 3.5µVp-p 2.5V ±0.12% MSOP-8 SMD 3mm × 3mm × 1.1mm
Analog DevicesADR431ARMZ-REEL7
VOLT REF, 2.5V, MSOP-8, -40 TO 125DEG C; Available until stocks are exhausted
Analog DevicesADR435ARMZ
Ultralow Noise XFET® Voltage References with Current Sink and Source Capability

Descriptions

Descriptions of Analog Devices ADR433ARMZ provided by its distributors.

Ultralow Noise XFET® 3.0V Voltage Reference w/Current Sink and Source Capability
VOLT REF, 3V, MSOP-8, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
V-Ref Precision 3V 30mA 8-Pin MSOP Tube
Three Terminal Voltage Reference, 1 Output, 3V, Trim/Adjustable, PDSO8
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Volt Ref, 3V, Msop-8, -40 To 125Deg C; Voltage Reference Type:Series; Product Range:Adr433 Series; Reference Voltage Min:2.996V; Reference Voltage Max:3.004V; Initial Accuracy:4Mv; Temperature Coefficient:10Ppm/°C; No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices, Inc. ADR433ARMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated