Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX875BESA+

20ppm/℃ 700μA Fixed 10mA 14.5µVrms 9µVp-p 5V 18V 5V ±0.06% SOIC-8 SMD mount 5mm*4mm*1.75mm
$ 12.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX875BESA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

element14

iiiC

Inventory History

3 month trend:
-21.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX6126BASA50+
MAX6126 Series 5 V ±0.06 % Surface Mount Series Voltage Reference - SOIC-8
Texas InstrumentsLM336BMX-5.0/NOPB
Fixed 20ppm/°C 10mA 5V 5V 600μA ±2% SOIC-8 SMD, Adhesive Mount 4.9mm × 3.9mm × 1.45mm
Analog DevicesMAX6126BASA50+T
EAR99 MAX6126 Tape & Reel (TR) 2012 voltage reference device 10mA 12.6V 2.85muVp-p 10ppm/C
Analog DevicesAD586KR-REEL
R-PDSO-G8 Tape & Reel (TR) TIN LEAD Series voltage reference device 10mA 36V 4muVp-p 15ppm/C
Analog DevicesAD586LR-REEL7
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8
Texas InstrumentsLM336BM-5.0/NOPB
Pwr Sply Func, Voltage Reference, Shunt, SOIC, IS 600 uA to 10 mA, VBR 5V,0 to +70C

Descriptions

Descriptions of Analog Devices MAX875BESA+ provided by its distributors.

20ppm/℃ 700μA Fixed 10mA 14.5µVrms 9µVp-p 5V 18V 5V ±0.06% SOIC-8 SMD mount 5mm*4mm*1.75mm
Low-Power, Low-Drift, +2.5V/+5V/+10V Precision Voltage Reference
EAR99 MAX875 Tube 2007 voltage reference device 10mA 18V 14.5muVrms 20ppm/C
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC, SERIES V-REF, 5V, 2mV, 8-SOIC; Topol; IC, SERIES V-REF, 5V, 2mV, 8-SOIC; Topology:Series; Input Voltage:7V to 18V; Reference Voltage:5V; Reference Voltage Tolerance:2mV; Temperature Coefficient:± 20ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated