Analog Devices ADR293GRU

R-PDSO-G8 Tube AUTOMOTIVE Obsolete voltage reference device 15V 30ppm/C 1.75mm 4.9mm
$ 2.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR293GRU.

Analog Devices

Datasheet12 pages16 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADR293GRU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.96
$ 2.88
$ 2.88
Stock
109,590
94,353
94,353
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Max Output Current
-
5 mA
5 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
18 V
18 V
Min Output Voltage
-
5 V
5 V
Max Output Voltage
-
5 V
5 V
Tolerance
-
0.2 %
0.2 %
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C
Cathode Current
-
-
-

Related Parts

Analog DevicesREF196GRUZ-REEL7
Three Terminal Voltage Reference, 1 Output, 4.096V, CMOS, PDIP8
Texas InstrumentsLT1009IPWR
2.5-V integrated reference circuit 8-TSSOP -40 to 85
Analog DevicesREF195GRUZ-REEL7
VOLT REF, 5V, TSSOP-8, -40 TO 85DEG C; Available until stocks are exhausted
Analog DevicesREF192GRUZ-REEL7
VOLT REF, 2.5V, TSSOP-8, -40 TO 85DEG C; Available until stocks are exhausted
Texas InstrumentsLT1009CPWR
2.5-V integrated reference circuit 8-TSSOP 0 to 70
Texas InstrumentsTL431BCPWR
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices ADR293GRU provided by its distributors.

R-PDSO-G8 Tube AUTOMOTIVE Obsolete voltage reference device 15V 30ppm/C 1.75mm 4.9mm
V-Ref Precision 5V 5mA 8-Pin TSSOP Tube
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
The ADR293 is a low noise, micropower precision voltage reference that utilizes an XFET® (eXtra implanted junction FET) reference circuit. The XFET architecture offers significant performance improvements over traditional band gap and buried Zener-based references. Improvements include one quarter the voltage noise output of band gap references operating at the same current, very low and ultralinear temperature drift, low thermal hysteresis, and excellent long-term stability. The ADR293 is a series voltage reference providing stable and accurate output voltage from a 6.0 V supply. Quiescent current is only 15 μA maximum, making this device ideal for battery powered instrumentation. Three electrical grades are available offering initial output accuracy of ±3 mV, ±6 mV, and ±10 mV. Temperature coefficients for the three grades are 8 ppm/°C, 15 ppm/°C, and 25 ppm/°C maximum. Line regulation and load regulation are typically 30 ppm/V and 30 ppm/mA, respectively, maintaining the reference’s overall high performance. The ADR293 is specified over the extended industrial temperature range of –40°C to +125°C. This device is available in the 8-lead SOIC and 8-lead TSSOP packages. The ADR293-EP support defense and aerospace applications (AQEC) Applications Portable instrumentation Precision reference for 5 V systems ADC and DAC reference Solar-powered applications Loop-current powered instruments Data Sheet, Rev. B, 6/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated