Analog Devices ADP2370ACPZ-1.8-R7

Buck Converter, SMD, Adhesive Mount, 600kHz-1.2MHz, Fixed, 1Ch, 1.8V-3.2V, 3mm×3mm×730μm
$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP2370ACPZ-1.8-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Datasheet32 pages14 years ago
Datasheet32 pages14 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.01%

CAD Models

Download Analog Devices ADP2370ACPZ-1.8-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP2370ACPZ-1.8-R7.

Related Parts

Switching Regulator, Current-mode, 2A, 1500kHz Switching Freq-Max
Texas InstrumentsTPS62050DGS
Adjustable, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62050DGSR
Adjustable, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62051DGS
Adjustable, 800-mA, 10V Vin, Enhanced LBI, Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 6-WDFN Exposed Pad
Switching Regulator, Current-mode, 2A, 1500kHz Switching Freq-Max, QCC6

Descriptions

Descriptions of Analog Devices ADP2370ACPZ-1.8-R7 provided by its distributors.

Buck Converter, SMD, Adhesive Mount, 600kHz-1.2MHz, Fixed, 1Ch, 1.8V-3.2V, 3mm×3mm×730μm
Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 1.8V 0.8A 8-Pin LFCSP EP T/R
High Voltage, 1.2 MHz/600 kHz, 800 mA, Low Quiescent Current Buck Regulator
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;
ADP2370 Tape & Reel (TR) PRODUCTION (Last Updated: 1month ago) Active DC to DC switching regulator 14V 3mm 800mA 600kHz~1.2MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP2370ACPZ-1.8R7
  • ADP2370ACPZ1.8R7