Analog Devices ADP2370ACPZ-1.5-R7

IC REG BUCK 1.5V 800MA 8LFCSP / Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 800mA 8-WFDFN Exposed Pad, CSP
$ 2.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP2370ACPZ-1.5-R7.

Augswan

Datasheet32 pages12 years ago

Analog Devices

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADP2370ACPZ-1.5-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP2370ACPZ-1.5-R7.

Related Parts

Switching Regulator, Current-mode, 2A, 1500kHz Switching Freq-Max
Texas InstrumentsTPS62050DGSR
Adjustable, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62050DGS
Adjustable, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62051DGS
Adjustable, 800-mA, 10V Vin, Enhanced LBI, Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 6-WDFN Exposed Pad
Switching Regulator, Current-mode, 2A, 1500kHz Switching Freq-Max, QCC6

Descriptions

Descriptions of Analog Devices ADP2370ACPZ-1.5-R7 provided by its distributors.

IC REG BUCK 1.5V 800MA 8LFCSP / Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 800mA 8-WFDFN Exposed Pad, CSP
Buck Yes 600KHz~1.2MHz Fixed 1 1.5V 1.5V 15V 3.2V SMD mount,glue mount 3mm*3mm*730μm
High Voltage, 1.2 MHz/600 kHz, 800 mA, Low Quiescent Current Buck Regulator
Voltage Regulators - Switching Regulators 1.2MHz/600kHz 800mA High VTG
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;
ADP2370 Tape & Reel (TR) PRODUCTION (Last Updated: 2weeks ago) Active DC to DC switching regulator 14V 3mm 800mA 600kHz~1.2MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP2370ACPZ-1.5R7
  • ADP2370ACPZ1.5R7