Analog Devices ADP2121ACBZ-2.3-R7

VOLTAGE-MODE ROHS3Compliant Fixed Positive Switching Regulator IC -40C~85C TA 6MHz 600mA 0.9mm
$ 1.15

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP2121ACBZ-2.3-R7.

Analog Devices

Datasheet20 pages15 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADP2121ACBZ-2.3-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTPS62671YFDT
Buck Converter, Yes, Fixed, 6MHz, 1.8V, 4.8V, 2.3V, DSBGA-6, SMD, Adhesive Mount, 230μm H
Texas InstrumentsTPS62671YFDR
Buck Converter, Yes, Fixed, 6MHz, 1.8V, 4.8V, 2.3V, DSBGA-6, SMD, Adhesive Mount, 230μm H
Buck Yes 6MHz Fixed 1 1.82V 1.82V 5.5V 2.3V QFN SMD mount,glue mount 2mm*2mm*500μm
IC Buck Switching Regulator 1 Output 600 mA 6-UFBGA WLCSP Surface Mount
Texas InstrumentsLM8801TME-1.82/NOPB
Buck Yes 6MHz Fixed 1 1.82V 1.82V 5.5V 2.3V DSBGA-6 SMD Adhesive Mount 470μm H
Switching Regulator, Voltage-mode, 0.6A, 6600kHz Switching Freq-Max, PBGA6

Descriptions

Descriptions of Analog Devices ADP2121ACBZ-2.3-R7 provided by its distributors.

VOLTAGE-MODE ROHS3Compliant Fixed Positive Switching Regulator IC -40C~85C TA 6MHz 600mA 0.9mm
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;
The ADP2121 is a high frequency, low quiescent current step-down dc-to-dc converter optimized for portable applications in which board area and battery life are critical constraints. The 6 MHz operating frequency enables the use of tiny ceramic induc-tors and capacitors. Additionally, the synchronous rectification improves efficiency and results in fewer external components. At high load currents, the device uses a voltage regulating pulse-width modulation (PWM) mode that maintains a constant frequency with excellent stability and transient response. In forced PWM mode, the converter continues operating in PWM for light loads. At light load conditions in auto mode, the ADP2121 can automatically enter a power-saving mode that uses pulse-frequency modulation (PFM) to reduce the effective switching frequency and ensure the longest battery life in portable applications. During logic controlled shutdown (EN = 0.4 V), the input is disconnected from the output and draws less than 0.3 µA current (typical) from the source. The ADP2121 has an input voltage range of 2.3 V to 5.5 V (2.9 V to 5.5 V for VOUT = 2.3 V), allowing the use of a single Li+/Li- polymer cell, 3-cell alkaline or Ni-MH cell, and other standard power sources. The converter can source up to 600 mA and is internally compensated to minimize external components. Other key features, such as cycle-by-cycle peak current limit, soft start, undervoltage lockout (UVLO), output-to-ground short-circuit protection, and thermal shutdown, protect the internal and external circuit components. Applications Mobile phones Digital cameras Digital audio Portable equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP2121ACBZ2.3R7