Analog Devices ADP190ACBZ-R7

Tape & Reel (TR) ADP190 e1 On/Off power distribution switch 800mum 3.6V 5mus 500mA
$ 0.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP190ACBZ-R7.

element14 APAC

Datasheet16 pages13 years ago

Analog Devices

Farnell

Newark

Inventory History

3 month trend:
-1.88%

CAD Models

Download Analog Devices ADP190ACBZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP190ACBZ-R7.

Related Parts

Texas InstrumentsTPS22901YFPR
3.6-V, 0.5-A, 78-mΩ, 22-nA leakage load switch 4-DSBGA -40 to 85
Texas InstrumentsTPS22902BYFPR
3.6-V, 0.5-A, 78-mΩ, 22-nA leakage load switch with output discharge 4-DSBGA -40 to 85
Texas InstrumentsTPS22902YFPR
3.6-V, 0.5-A, 78-mΩ, 22-nA leakage load switch with output discharge 4-DSBGA -40 to 85
Current Limit SW 1-IN 1-OUT -0.2V to 10V 0.52A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
LOAD SWITCH, HS, 5.5V, 0.5A, 5SOT23; Power Load Switch Type:High Side; Input Vol
MIC2005 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch SOT-23-5

Descriptions

Descriptions of Analog Devices ADP190ACBZ-R7 provided by its distributors.

Tape & Reel (TR) ADP190 e1 On/Off power distribution switch 800mum 3.6V 5mus 500mA
Logic Controlled, High-Side Power Switch
Buffer/Inverter Based Peripheral Driver, 1 Driver, PBGA4
Power Switch Hi Side 1-OUT 0.5A 0.16Ohm 4-Pin WLCSP T/R
high-end BGA SMD mount,glue mount 760μm*760μm*400μm
IC, LOAD SWITCH, HIGH SIDE, 4WLCSP
POWER LOAD SWITCH, 3.6V, WLCSP-4;
IC CTRLR HIGH SIDE PWR SW 4WLCSP
IC PWR SWITCH P-CHAN 1:1 4WLCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP190-ACBZ-R7
  • ADP190ACBZR7