Analog Devices ADP1828YRQZ-R7

Buck Yes 300KHz,600KHz Transistor Driver 1 20.4V 600mV 24V 1V QSOP-20 SMD mount,glue mount 8.66mm*3.91mm*1.65mm
$ 3.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP1828YRQZ-R7.

element14 APAC

Datasheet36 pages15 years ago
Datasheet37 pages15 years ago

Analog Devices

SHENGYU ELECTRONICS

Newark

Verical

Inventory History

3 month trend:
-0.12%

CAD Models

Download Analog Devices ADP1828YRQZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP1828YRQZ-R7.

Related Parts

Analog DevicesMAX1847EEE+T
MAX1847 Series 16.5 V 500 kHz High-Efficiency PWM Inverting Controller - QSOP-16
Analog DevicesMAX1714AEEP+T
Buck Yes 200KHz,300KHz,450KHz,600KHz Transistor Driver 1 5.5V 1V QSOP-20 SMD mount
Analog DevicesMAX1714AEEP
IC REG CTRLR BUCK 20QSOP / High-Speed Step-Down Controller for Notebook Computers
Adjustable Output, 1-, 2-, or 3-Phase Synchronous Buck Controller

Descriptions

Descriptions of Analog Devices ADP1828YRQZ-R7 provided by its distributors.

Buck Yes 300KHz,600KHz Transistor Driver 1 20.4V 600mV 24V 1V QSOP-20 SMD mount,glue mount 8.66mm*3.91mm*1.65mm
Controller IC; Controller Type:PWM; Input Voltage Primary Max:18V; Output Voltage Max:15.3V; Output Type:Voltage; Input Current:1.5mA; Frequency:600kHz; Supply Voltage Min:3V; Termination Type:SMD; No. of Pins:20 ;RoHS Compliant: Yes
DC/DC CONTROLLER, STEP DOWN, 20QSOP; Primary Input Voltage:20V; No. of Outputs:1; Voltage Regulator Case Style:QSOP; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:0.85%; Adjustable Output Voltage Min:0.6V; Base Number:1828; Frequency:600kHz; Input Voltage Max:18V; Input Voltage Min:5.5V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:100mA; Output Voltage Max:5V; Package / Case:QSOP; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD; Voltage Regulator Type:Step Down
The ADP1828 is a versatile and synchronous PWM voltage mode buck controller. It drives an all N-channel power stage to regulate an output voltage as low as 0.6 V to 85% of the input voltage and is sized to handle large MOSFETs for point-of-load regulators. The ADP1828 is ideal for a wide range of high power applications, such as DSP and processor core I/O power, and general-purpose power in telecommunications, medical imaging, PC, gaming, and industrial applications. It operates from input bias voltages of 3 V to 20 V with an internal LDO that generates a 5 V output for input bias voltages greater than 5.5 V. The ADP1828 operates at a pin-selectable, fixed switching frequency of either 300 kHz or 600 kHz, or at any frequency between 300 kHz and 600 kHz with a resistor. The switching frequency can also be synchronized to an external clock up to 2× the part’s nominal oscillator frequency. The clock output can be used for synchronizing additional ADP1828s (or the ADP1829 controllers), thus eliminating the need for an external clock source. The ADP1828 includes soft start protection to limit any inrush current from the input supply during startup, reverse current protection during soft start for a precharged output, as well as a unique adjustable lossless current-limit scheme utilizing external MOSFET RDSONsensing. For applications requiring power-supply sequencing, the ADP1828 provides a tracking input that allows the output voltage to track during startup, shutdown, and faults. The additional supervisory and control features include thermal overload, undervoltage lockout, and power good. The ADP1828 operates over the -40°C to +125°C junction temperature range and is available in a 20-lead QSOP. Applications Telecom and networking systems Base station power Set-top boxes, game consoles Printers and copiers Medical imaging systems DSP and microprocessor core power supplies DDR termination

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP1828YRQZR7