Analog Devices ADP162ACBZ-1.2-R7

LDO Regulator Pos 1.2V 0.15A 4-Pin WLCSP T/R
$ 0.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP162ACBZ-1.2-R7.

SHENGYU ELECTRONICS

Datasheet24 pages12 years ago

Analog Devices

Inventory History

3 month trend:
+11.87%

CAD Models

Download Analog Devices ADP162ACBZ-1.2-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP162ACBZ-1.2-R7.

Related Parts

Analog DevicesADP165ACBZ-2.2-R7
Very Low Quiescent Current, 150 mA, with Output Discharge LDO Regulator
Analog DevicesADP165ACBZ-1.8-R7
Very Low Quiescent Current, 150 mA, with Output Discharge LDO Regulator
Analog DevicesADP165ACBZ-2.3-R7
Very Low Quiescent Current, 150 mA, with Output Discharge LDO Regulator
Texas InstrumentsLP5900TL-2.5/NOPB
150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 4-DSBGA -40 to 125
Texas InstrumentsLP5900TLX-2.5/NOPB
150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 4-DSBGA -40 to 125
Texas InstrumentsLP5900TL-1.5/NOPB
150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 4-DSBGA -40 to 125

Descriptions

Descriptions of Analog Devices ADP162ACBZ-1.2-R7 provided by its distributors.

LDO Regulator Pos 1.2V 0.15A 4-Pin WLCSP T/R
Ultralow Quiescent Current, 150 mA, CMOS Linear Regulators
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 4; Package Code: VFBGA; Terminal Form: BALL; Maximum Input Voltage Absolute: 6.5 V; Maximum Voltage Tolerance: 3.5 %;
72dB~62dB(100Hz~1kHz) 1.25μA positive electrode Fixed 150mA 1 1.2V 2.2V 1.2V 5.5V 0.004%/mA(Typ) 0.1%/V BGA SMD mount,glue mount 960μm*960μm*370μm
ADP162 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 195mV 0.965mm 150mA -40C~125C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP162ACBZ1.2R7