Analog Devices ADP165ACBZ-1.8-R7

Very Low Quiescent Current, 150 mA, with Output Discharge LDO Regulator
$ 0.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP165ACBZ-1.8-R7.

element14 APAC

Datasheet23 pages11 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
+5.78%

CAD Models

Download Analog Devices ADP165ACBZ-1.8-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP165ACBZ-1.8-R7.

Related Parts

Analog DevicesADP162ACBZ-1.2-R7
LDO Regulator Pos 1.2V 0.15A 4-Pin WLCSP T/R
Analog DevicesADP162ACBZ-1.8-R7
1.8 V FIXED POSITIVE LDO REGULATOR 0.195 V DROPOUT PBGA4
Analog DevicesADP162ACBZ-2.1-R7
LDO Regulator Pos 2.1V 0.15A 4-Pin WLCSP T/R
Texas InstrumentsLP5900TL-2.65/NOPB
150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 4-DSBGA -40 to 125
Texas InstrumentsTPS78101DDCR
150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Analog Devices ADP165ACBZ-1.8-R7 provided by its distributors.

Very Low Quiescent Current, 150 mA, with Output Discharge LDO Regulator
LDO Regulator Pos 1.8V 0.15A 4-Pin WLCSP T/R
ADP165 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 225mV 0.965mm 150mA -40C~125C
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 4; Package Code: VFBGA; Terminal Form: BALL; Maximum Voltage Tolerance: 3.5 %; Package Style (Meter): GRID ARRAY, VERY THIN PROFILE, FINE PITCH;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP165ACBZ-1.8R7
  • ADP165ACBZ1.8R7