Analog Devices ADP1190ACBZ-R7

Tape & Reel (TR) ADP1190 On/Off Load Discharge power distribution switch 1.64mm 3.6V 5ms 1A
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP1190ACBZ-R7.

Upverter

Datasheet12 pages13 years ago

Analog Devices

Augswan

Arrow.cn

Inventory History

3 month trend:
+1.06%

CAD Models

Download Analog Devices ADP1190ACBZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsVN5016AJTR-E
Single channel high side driver with analog current sense for automotive applications
STMicroelectronicsVN5025AJTR-E
Current Limit SW 1-IN 1-OUT to 56A Automotive AEC-Q100 12-Pin PowerSSO EP T/R
MicrochipMIC2041-1BMM
Single Channel Low Voltage Power Distribution Switch | IC DISTRIBUTION SW SGL 10-MSOP
STMicroelectronicsVN5E025AJTR-E
Single channel high side driver with analog current sense for automotive applications
Texas InstrumentsTPS2559DRCR
1.2-4.7A adjustable ILIMIT, 2.5-6.5V, 13mΩ USB power switch, active-high 10-VSON -40 to 125
Texas InstrumentsTPS2013APWPR
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 0.6A 14-Pin HTSSOP EP T/R

Descriptions

Descriptions of Analog Devices ADP1190ACBZ-R7 provided by its distributors.

Tape & Reel (TR) ADP1190 On/Off Load Discharge power distribution switch 1.64mm 3.6V 5ms 1A
High-End BGA, SMD, Adhesive Mount, 1.6mm × 1.2mm × 300μm
Integrated 500mA Load Switch with Quad Signal Switch
Power Switch Hi Side 1-OUT 0.5A 0.08Ohm 12-Pin WLCSP T/R
1.4V~3.6V 65mΩ 1A WLCSP-12 Power Distribution Switches ROHS
ANALOG DEVICES ADP1190ACBZ-R7 IC, LOAD SWITCH, 500MA,WLCSP-12
Load Switch, High-Side, 3.6V, Wlcsp-12
IC PWR SWITCH P-CHAN 1:1 12WLCSP
IC, LOAD SWITCH, 500MA, WLCSP-12; Power Load Switch Type:High Side; Input Voltage:3.6V; Current Limit:500mA; On State Resistance:0.6ohm; Distribution Switch Case Style:WLCSP; No. of Pins:12Pins; Thermal Protection:Yes; On / Enable Input Polarity:Active Low; No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated