What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADP1111AR-12

Switching Regulator, Voltage-mode, 1.5A, 88kHz Switching Freq-Max, BIPolar, PDSO8
$ 2.76

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP1111AR-12.

DigiKey

Datasheet16 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADP1111AR-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.76
$ 2.49
$ 2.49
Stock
94,392
108,031
108,031
Authorized Distributors
1
1
1
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
72 kHz
72 kHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
30 V
30 V

Related Parts

Analog DevicesADP3000AR-REEL
Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 2V to 30V 8-Pin SOIC N T/R
Texas InstrumentsLP2988AIM-5.0/NOPB
200-mA, 16-V, low-dropout voltage regulator with low-noise & enable 8-SOIC -40 to 125
IC REG LINEAR 3.3V 1.5A 8SOIC / Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SOIC
LDO Regulator Pos 0.8V to 5V 1A 8-Pin SOIC N T/R
LDO Regulator Pos 1.2V 1.5A 8-Pin SOIC N T/R
Analog DevicesLT1963ES8#TRPBF
63dB(120Hz) 1.5mA Adjustable 1.5A 1 1.21V 1.9V 20V 20V 550mV@ 1.5A 8mV 10mV SOIC-8 , 1.1mm

Descriptions

Descriptions of Analog Devices ADP1111AR-12 provided by its distributors.

Switching Regulator, Voltage-mode, 1.5A, 88kHz Switching Freq-Max, BIPolar, PDSO8
GULL WING Not Qualified Boost BIPOLAR Linear Voltage Regulator IC 70C 400mA 88kHz 4.9mm
MICROPOWER STEP-UP/DOWN SWITCHING REG.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP1111AR12