Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADN4670BCPZ

Low Skew Clock Driver, 670 Series, 10 True Output(s), 0 Inverted Output(s), PQCC32
$ 8.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN4670BCPZ.

HQonline

Datasheet12 pages14 years ago

Analog Devices

Farnell

Augswan

iiiC

Inventory History

3 month trend:
-0.16%

CAD Models

Download Analog Devices ADN4670BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.964
$ 7.19
Stock
428,037
283,048
Authorized Distributors
6
3
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Number of Circuits
1
1
Logic Function
Clock
-
Max Frequency
1.1 GHz
1.1 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesADCLK846BCPZ
1.8 V, 6 LVDS/12 CMOS Outputs Low Power Clock Fanout Buffer
Analog DevicesADCLK846BCPZ-REEL7
1.8 V, 6 LVDS/12 CMOS Outputs Low Power Clock Fanout Buffer
Analog DevicesAD9513BCPZ
Low Skew Clock Driver, 9513 Series, 6 True Output(s), 0 Inverted Output(s), CMOS

Descriptions

Descriptions of Analog Devices ADN4670BCPZ provided by its distributors.

Low Skew Clock Driver, 670 Series, 10 True Output(s), 0 Inverted Output(s), PQCC32
Clock Driver Ic, 2.375V-2.625V, 1.1Ghz; |Analog Devices, Inc. ADN4670BCPZ
2.375V 2.625V 3ns 1.1GHz Differential LFCSP-WQ-32 SMD mount 5mm(Length)*750μm(height)
Programmable Low Voltage 1:10 LVDS Clock Driver
2.375V~2.625V 1.1GHz LFCSP-32(5x5) Clock Buffers, Drivers, Distributors ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated