What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADN2841ACPZ-48-RL

Dual-Loop, 50 Mbps to 2.7 Gbps Laser Diode Driver
$ 18.86
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN2841ACPZ-48-RL.

Analog Devices

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADN2841ACPZ-48-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.86
$ 18.86
$ 18.86
Stock
166,584
125,292
125,292
Authorized Distributors
1
1
1
Data Rate
2.7 Gbps
2.7 Gbps
2.7 Gbps
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Output Current
-
80 mA
80 mA
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Packaging
Tape & Reel (TR)
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Operating Supply Current
50 mA
50 mA
50 mA
Operating Supply Voltage
5 V
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADN2841ACPZ-48-RL.

Related Parts

Analog DevicesAD9525BCPZ
Clock Clock Generator 48-WFQFN Exposed Pad CSP AD9525 clock generator ic 5V 3.6GHz 310mA 369mA
Analog DevicesAD8123ACPZ
Triple Differential Receiver with Adjustable Line Equalization
Analog DevicesAD8123ACPZ-R7
EAR99 AD8123 Tape & Reel (TR) GENERAL PURPOSE interface driver -5V 132mA 6mm 10ns

Descriptions

Descriptions of Analog Devices ADN2841ACPZ-48-RL provided by its distributors.

Dual-Loop, 50 Mbps to 2.7 Gbps Laser Diode Driver
PRODUCTION (Last Updated: 1month ago) Surface Mount ADN2841 EAR99 laser driver -40C~85C 100mA 18ps 7mm
Laser Driver 2.7Gbps 1-CH 48-Pin LFCSP EP T/R
IC LSR DRVR 2.7GBPS 5.5V 48LFCSP
MULTI RATE 2.5 GB/S LASER DIOD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADN2841ACPZ-48RL
  • ADN2841ACPZ48RL