Analog Devices ADN2526ACPZ-R7

11.3 Gbps Active Back-Termination, Differential Laser Diode Driver
$ 25.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN2526ACPZ-R7.

HQonline

Datasheet16 pages13 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADN2526ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.42
$ 29.23
$ 29.23
Stock
202,897
118,541
118,541
Authorized Distributors
1
1
1
Data Rate
11.3 Gbps
11.3 Gbps
11.3 Gbps
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Output Current
-
100 mA
100 mA
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Packaging
Tape & Reel (TR)
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Operating Supply Current
46 mA
46 mA
46 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADN2526ACPZ-R7.

Related Parts

Analog DevicesADF5002BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF5001BCPZ
MMIC PRESCALER 18GHZ 16LFCSP / Prescaler (RF) IC 18GHz 1 16-WFQFN Exposed Pad, CSP
Analog DevicesADL5561ACPZ-R7
2.9 GHz Ultralow Distortion RF/IF Differential Amplifier

Descriptions

Descriptions of Analog Devices ADN2526ACPZ-R7 provided by its distributors.

11.3 Gbps Active Back-Termination, Differential Laser Diode Driver
Laser Driver 11.3Gbps 1-CH 16-Pin LFCSP EP T/R
SPECIALTY INTERFACE CIRCUIT QCC16
IC LASER DRV 11.3GB 3.6V 16LFCSP
IC LASER DRIVER 11.3GBPS 16LFCSP
10G 25OHM DIFF ACTIVE BACKMATC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated