Analog Devices ADF5001BCPZ

MMIC PRESCALER 18GHZ 16LFCSP / Prescaler (RF) IC 18GHz 1 16-WFQFN Exposed Pad, CSP
$ 18.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF5001BCPZ.

element14 APAC

Datasheet12 pages16 years ago
Datasheet13 pages16 years ago
Datasheet13 pages16 years ago

Analog Devices

Newark

iiiC

Inventory History

3 month trend:
+11.87%

CAD Models

Download Analog Devices ADF5001BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF5001BCPZ.

Related Parts

Analog DevicesADF5000BCPZ
Clock Prescaler (RF) 16-WFQFN Exposed Pad CSP ADF5000 clock generator circuit 3.6V 18GHz 30mA 30mA
Analog DevicesADL5561ACPZ-R7
2.9 GHz Ultralow Distortion RF/IF Differential Amplifier
Analog DevicesADL5562ACPZ-R7
ROHS3Compliant EAR99 ADL5562 Tape & Reel (TR) op amp amplifier circuit 5mm 3muA 3.3V 7.3dB

Descriptions

Descriptions of Analog Devices ADF5001BCPZ provided by its distributors.

MMIC PRESCALER 18GHZ 16LFCSP / Prescaler (RF) IC 18GHz 1 16-WFQFN Exposed Pad, CSP
30mA DBS, VSAT 4GHz-18GHz 3.6V 18GHz Divide by 4 3V LFCSP SMD 3mm × 3mm × 750μm
Prescaler 3.3V Divide By 4 18000MHz 16-Pin LFCSP EP Tray
Prescaler, 18Ghz, Lfcsp-Ep; |Analog Devices, Inc. ADF5001BCPZ
4 GHz TO 18 GHz Divide-by-4 Prescaler
Prescaler, 5001 Series, 1-Func
PRESCALER, 18GHZ, LFCSP-16; Frequency: 18GHz; PLL Type: Frequency Synthesis; No. of Pins: 16Pins; PLL Case Style: LFCSP; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°C; Operating Temperature

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF5001BCPZ .