Analog Devices ADM823YYKS-R7

1V 5.5V SC-70-5 SMD mount,glue mount 2mm*1.25mm*1.1mm
$ 0.775

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM823YYKS-R7.

SHENGYU ELECTRONICS

Datasheet12 pages13 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM823YYKS-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.775
$ 1.043
Stock
111,607
197,196
Authorized Distributors
1
6
Case/Package
-
SC
Number of Pins
5
5
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
1 V
Max Supply Voltage
-
5.5 V

Related Parts

Pwr Sply Func, Voltage Detector, Voltage Supervisor, SOT-23, VS 1 to 5.5V, IS 10uA
Pwr Sply Func; Voltage Detector, Voltage Supervisor; SOT-23; VS 1 to 5.5V; IS 10uA
Adjustable Voltage Supervisor with 0.3V Threshold, Manual Reset & Active-Low Ope
Analog DevicesADM6320CY29ARJZ-R7
Processor Supervisor 2.93V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM823TYRJZ-R7
Processor Supervisor 3.08V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM6316CY29ARJZ-R7
Processor Supervisor 2.93V 1V to 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices ADM823YYKS-R7 provided by its distributors.

1V 5.5V SC-70-5 SMD mount,glue mount 2mm*1.25mm*1.1mm
IC SUPERVISOR 1 CHANNEL SC70-5
1-CHANNEL POWER SUPPLY MANAGEMENT CKT PDSO5
SUPERVISORY CIRCUIT WITH W/DOG
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated