Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADM810MARTZ-REEL7

Processor Supervisor 4.38V 1 Active High/Push-Pull Automotive 3-Pin SOT-23 T/R
$ 1.225
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM810MARTZ-REEL7.

Upverter

Datasheet11 pages11 years ago
Technical Drawing1 page23 years ago

Analog Devices

Factory Futures

iiiC

DigiKey

Inventory History

3 month trend:
-1.90%

CAD Models

Download Analog Devices ADM810MARTZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.225
$ 0.987
$ 0.987
Stock
251,334
346,215
346,215
Authorized Distributors
5
1
1
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active High
Active High
Active High
Reset Timeout
240 ms
140 ms
140 ms
Undervoltage Threshold
4.31 V
-
-
Overvoltage Threshold
4.45 V
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 weeks ago)

Related Parts

Processor Supervisor 4.38V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
Processor Supervisor 4.38V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
Analog DevicesADM810LARTZ-REEL
Processor Supervisor 4.63V 1 Active High/Push-Pull Automotive 3-Pin SOT-23 T/R
Analog DevicesADM810JARTZ-REEL7
IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3"
Analog DevicesADM810LART-REEL
IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3"
IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)"

Descriptions

Descriptions of Analog Devices ADM810MARTZ-REEL7 provided by its distributors.

Processor Supervisor 4.38V 1 Active High/Push-Pull Automotive 3-Pin SOT-23 T/R
IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3"
Microprocessor Supervisory Circuit in 3-Lead SOT-23 & SC70, Active-High Push-Pull Output
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
SUPERVISOR CIRCUIT, MPU, #1, SOT-23-3; Threshold Voltage:4.38V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Reset Type:Active-High, Push-Pull; Digital IC Case:SOT-23; No. of Pins:3Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM810MARTZ-REEL-7
  • ADM810MARTZREEL7