Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADM7160AUJZ-3.3-R2

IC REG LINEAR 3.3V 200MA TSOT5 Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM7160AUJZ-3.3-R2.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Farnell

Arrow.cn

Inventory History

3 month trend:
+3.75%

CAD Models

Download Analog Devices ADM7160AUJZ-3.3-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM7160AUJZ-3.3-R2.

Related Parts

Analog DevicesADM7160ACPZN3.3-R7
IC REG LINEAR 3.3V 200MA 6LFCSP Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2)
Analog DevicesADM7160ACPZN2.5-R7
IC REG LINEAR 2.5V 200MA 6LFCSP Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2)
Analog DevicesADM7160ACPZN1.8-R2
Ultralow Noise, 200 mA Linear Regulator | IC REG LINEAR 1.8V 200MA 6LFCSP
Texas InstrumentsTLV70012DDCT
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTLV70033DDCR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTPS78330DDCR
IC REG LDO 3V 0.15A 5SOT / Power Management IC 2.2V to 6.5V 20-Pin VQFN EP T/R

Descriptions

Descriptions of Analog Devices ADM7160AUJZ-3.3-R2 provided by its distributors.

IC REG LINEAR 3.3V 200MA TSOT5 Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5
Ultralow Noise, 200 mA, Linear Regulator
ADM7160 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 150mV 200mA -40C~125C TA 49dB
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR; No. of Terminals: 5; Package Code: TSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 6.5 V; Maximum Voltage Tolerance: 1.5 %;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM7160AUJZ-3.3-R2.
  • ADM7160AUJZ-3.3R2
  • ADM7160AUJZ3.3R2