Texas Instruments TLV70012DDCT

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70012DDCT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet36 pages11 years ago
Datasheet35 pages14 years ago
Datasheet6 pages17 years ago
Technical Drawing2 pages21 years ago

Newark

Augswan

Farnell

LCSC

Inventory History

3 month trend:
+0.19%

CAD Models

Download Texas Instruments TLV70012DDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.455
$ 0.101
Stock
455,458
2,182,434
Authorized Distributors
4
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
1.2 V
1.2 V
Min Output Voltage
1.2 V
1.2 V
Output Voltage
1.2 V
1.2 V
Output Current
200 mA
200 mA
Dropout Voltage
175 mV
175 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TSOT
SOT-5
Number of Pins
5
5
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV70033DDCR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTLV70019DDCT
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTLV70022DDCT
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Analog DevicesADP121-AUJZ12R7
150 mA, Low Quiescent Current, CMOS Linear Regulator in 5-Lead TSOT or 4-Ball WLCSP
Analog DevicesADP121-AUJZ18R7
LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT T/R / IC REG LDO 150MA 1.8V TSOT-23-5
Analog DevicesADP121-AUJZ28R7
150 mA, Low Quiescent Current, CMOS Linear Regulator in 5-Lead TSOT or 4-Ball WLCSP

Descriptions

Descriptions of Texas Instruments TLV70012DDCT provided by its distributors.

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Op Amp, 68dB(1kHz), 55μA, Positive Fixed, 200mA, 1 Channel, 1.2V-5.5V, 250mV@200mA, 1mV Offset, SOT-23-THIN, SMD, Adhesive Mount, 1mm H
TLV70012 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 175mV 1.1mm 200mA 500mW
LDO, FIXED, 1.2V, 0.2A, TSOT-23-5; Output Type: Fixed; Input Voltage Min: 2V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 1.2V; Adjustable Output Voltage Min: -; Adjustable Output; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV70012DDCT .