Analog Devices ADM706PAR

Processor Supervisor 2.63V 2.63V 8-Pin SOIC N Tube
$ 2.76

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM706PAR.

Analog Devices

Datasheet16 pages12 years ago
Datasheet12 pages18 years ago

Arrow Electronics

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM706PAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.76
$ 3.532
$ 3.532
Stock
169,869
301,848
301,848
Authorized Distributors
1
5
5
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
-
Bulk
Bulk

Related Parts

Analog DevicesADM708ARZ
PWR SPLY FUNC, MONITOR, SUPERVISOR, VOLTAGE REFERENCE, SOIC-8,VS 5.5V, IS 190UA
Analog DevicesADM705ARZ
PWR SPLY FUNC, MONITOR, SUPERVISOR, VOLTAGE REFERENCE, SOIC-8,VS 5.5V, IS 190UA
Analog DevicesADM690AARNZ
Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices ADM706PAR provided by its distributors.

Processor Supervisor 2.63V 2.63V 8-Pin SOIC N Tube
250μA 1V 5.5V SOIC-8 SMD mount 1.5mm(height)
Non-RoHS Compliant Tube Simple Reset/Power-On Reset TIN LEAD supervisor 3V 4.9mm 160ms Minimum -40C~85C TA
IC SUPERVISOR MPU 2.63V WD 8SOIC
The ADM705/ADM706/ADM707/ADM708 microprocessor supervisory circuits are suitable for monitoring 5 V power supplies/batteries and microprocessor activity. The ADM705/ADM706 provide power-supply monitoring circuitry that generate a reset output during power-up, powerdown, and brownout conditions. The reset output remains operational with VCC as low as 1 V. Independent watchdog monitoring circuitry is also provided. This is activated if the watchdog input has not been toggled within 1.60 sec. In addition, there is a 1.25 V threshold detector to warn of power failures, to detect low battery conditions, or to monitor an additional power supply. An active low, debounced manual reset input (MR) is also included. The ADM705 and ADM706 are identical except for the reset threshold monitor levels, which are 4.65 V and 4.40 V, respectively. The ADM707 and ADM708 provide a similar functionality to the ADM705 and ADM706 and only differ in that a watchdog timer function is not available. Instead, an active high reset output (RESET) is available as well as the active low reset output (RESET). The ADM707 and ADM708 are identical except for the reset threshold monitor levels, which are 4.65 V and 4.40 V, respectively. All devices are available in narrow 8-lead PDIP and 8-lead SOIC packages. Applications Microprocessor systems Computers Controllers Intelligent instruments Critical microprocessor supply monitoring

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated