Analog Devices ADM708ARZ

Pwr Sply Func, Monitor, Supervisor, Voltage Reference, SOIC-8, Vs 5.5V, Is 190UA
$ 1.937
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM708ARZ.

element14 APAC

Datasheet12 pages10 years ago

Analog Devices

HQonline

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.74%

CAD Models

Download Analog Devices ADM708ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.937
$ 1.843
$ 1.843
Stock
838,281
771,981
771,981
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
200 ms
200 ms
200 ms
Undervoltage Threshold
4.25 V
4.25 V
4.25 V
Overvoltage Threshold
4.5 V
4.5 V
4.5 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Related Parts

Analog DevicesADM708SARZ
Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube
Analog DevicesADM708TARZ
3 V, Voltage Monitoring Microprocessor Supervisory Circuits | IC SUPERVISOR MPU 3.08 WD 8SOIC
Analog DevicesADM708RARZ
Processor Supervisor 2.63V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices ADM708ARZ provided by its distributors.

PWR SPLY FUNC, MONITOR, SUPERVISOR, VOLTAGE REFERENCE, SOIC-8,VS 5.5V, IS 190UA
ANALOG DEVICES ADM708ARZSupervisor, Active-High, Active-Low Reset, 1V-5.5Vin, SOIC-8
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.4V, PDSO8
3 V, Voltage Monitoring Microprocessor Supervisory Circuit
Analog Devices Monitor Circuit, High Level Active, Reset Function, 8-Pin SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM708ARZ .