Analog Devices ADM690AARNZ

Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin SOIC N Tube
$ 3.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM690AARNZ.

HQonline

Datasheet8 pages29 years ago

Analog Devices

TME

Future Electronics

iiiC

Inventory History

3 month trend:
-14.75%

CAD Models

Download Analog Devices ADM690AARNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.177
$ 3.359
$ 3.359
Stock
281,007
227,001
227,001
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
200 ms
200 ms
200 ms
Undervoltage Threshold
4.5 V
4.5 V
4.5 V
Overvoltage Threshold
4.75 V
4.75 V
4.75 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADM708SARZ
Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube
Analog DevicesADM708ARZ
PWR SPLY FUNC, MONITOR, SUPERVISOR, VOLTAGE REFERENCE, SOIC-8,VS 5.5V, IS 190UA
Analog DevicesADM705ARZ
PWR SPLY FUNC, MONITOR, SUPERVISOR, VOLTAGE REFERENCE, SOIC-8,VS 5.5V, IS 190UA

Descriptions

Descriptions of Analog Devices ADM690AARNZ provided by its distributors.

Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin SOIC N Tube
ROHS3Compliant Tube ADM690 Battery Backup Circuit supervisor 5V 5mm 140ms Minimum 500mW
µP Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.65V Threshold Voltage, Active Low Reset

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM 690 AARNZ
  • ADM690AARNZ .