Analog Devices ADM690AN

Processor Supervisor 4.65V 1 Active Low/Push-Pull Automotive 8-Pin PDIP N Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM690AN.

Augswan

Datasheet16 pages30 years ago

iiiC

DigiKey

CAD Models

Download Analog Devices ADM690AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.58
$ 7.58
Stock
145,442
143,401
143,401
Authorized Distributors
0
6
6
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
PDIP
PDIP
PDIP
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Packaging
-
Bulk
Bulk

Related Parts

Analog DevicesADM690ANZ
MP SUPERVISOR, DIP-8, 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesADM692ANZ
MP SUPERVISOR, NDIP-8, 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesADM705ANZ
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, CMOS, PDIP8

Descriptions

Descriptions of Analog Devices ADM690AN provided by its distributors.

Processor Supervisor 4.65V 1 Active Low/Push-Pull Automotive 8-Pin PDIP N Tube
Integrated Circuit Supervisor WATCHDOG Power on Reset Monitor (PoR); CH: 1; push-pull; 400mW; 4.75-5.5V; -40+85 deg.C; THT; DIP8
The ADM690-ADM695 family of supervisory circuits offers complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. These functions include µP reset, backup battery switchover, watchdog timer, CMOS RAM write protection, and power failure warning. The complete family provides a variety of configurations to satisfy most microprocessor system requirements. The ADM690, ADM692 and ADM694 are available in 8-pin DIP packages and provide: Power-on reset output during power-up, power-down and brownout conditions. The RESET output remains operational with VCC as low as 1 V. Battery backup switching for CMOS RAM, CMOS microprocessor or other low power logic. A reset pulse if the optional watchdog timer has not been toggled within a specified time. A 1.3 V threshold detector for power fail warning, low battery detection, or to monitor a power Supply other than +5 V. The ADM691, ADM693 and ADM695 are available in 16-pin DIP and small outline packages and provide three additional functions. Write protection of CMOS RAM or EEPROM. Adjustable reset and watchdog timeout periods. Separate watchdog timeout, backup battery switchover, and low VCC status outputs. The ADM690-ADM695 family is fabricated using an advanced epitaxial CMOS process combining low power consumption (5 mW), extremely fast Chip Enable gating (5 ns) and high reliability. RESET assertion is guaranteed with VCC as low as 1 V. In addition, the power switching circuitry is designed for minimal voltage drop thereby permitting increased output current drive of up to 100 mA without the need for an external pass transistor.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM690 AN