onsemi CAT809SSDI-T3

MPU Supervisor, 1.2V-5.5V supply, 2.93V Threshold, 240 ms Delay, Active-Low, Push-Pull, SC-70-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT809SSDI-T3.

IHS

Datasheet12 pages5 years ago
Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi CAT809SSDI-T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.241
Stock
136,003
1,450,999
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
2.89 V
2.89 V
Overvoltage Threshold
2.96 V
2.96 V
Watchdog Timer
No
No
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-03
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2014-06-20
LTD Date2014-12-20

Related Parts

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, PDSO3
MicrochipTCM809SVLB713
Microchip Microcontroller Reset Monitor Voltage monitoring chip, 3needle, maximum monitoring5V
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 140 ms minimum delay
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 140 ms minimum delay
Analog DevicesADM803SAKSZ-REEL
Microprocessor Supervisory Circuit in 3-Lead SC70, Active-Low Open-Drain Output
MicrochipTCM809ZVLB713
Processor Supervisor 2.32V 1 Active Low/Push-Pull 3-Pin SC-70 T/R

Descriptions

Descriptions of onsemi CAT809SSDI-T3 provided by its distributors.

MPU Supervisor, 1.2V-5.5V supply, 2.93V Threshold, 240 ms Delay, Active-Low, Push-Pull, SC-70-3
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, PDSO3
Processor Supervisor 2.93V 1 Active Low/CMOS/Push-Pull 3-Pin SC-70 T/R
IC, MPU SUPERVISOR, 15 uA, 5.5V, SC-70-3; Threshold Voltage:2.93V; No. of Supervisors / Monitors:1; Supply Voltage Range:1.2V to 5.5V; Reset Type:Active-Low / Push-Pull; Supply Current:15µA; Delay Time:240ms ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT809SSDIT3