Analog Devices ADM6384YKS23D3Z-R7

Processor Supervisor 2.31V 1V to 5.5V 4-Pin(3+Tab) SC-70 T/R
$ 1.935
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM6384YKS23D3Z-R7.

Newark

Datasheet12 pages15 years ago
Datasheet12 pages10 years ago
Datasheet13 pages10 years ago
Datasheet13 pages10 years ago

Analog Devices

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM6384YKS23D3Z-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.935
$ 1.06
Stock
277,639
165,449
Authorized Distributors
5
1
Case/Package
SC
SC
Number of Pins
4
-
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
2.26 V
-
Overvoltage Threshold
2.37 V
-
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 days ago)

Related Parts

Analog DevicesADM6713ZAKSZ-REEL7
Processor Supervisor 2.32V 1 Active Low/Open Drain Automotive 4-Pin SC-70 T/R
Analog DevicesADM6713SAKSZ-REEL7
Processor Supervisor 2.93V 1 Active Low/Open Drain Automotive 4-Pin SC-70 T/R
Analog DevicesADM6711SAKSZ-REEL7
Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 4-Pin SC-70 T/R
MicrochipTCM809SVLB713
Microchip Microcontroller Reset Monitor Voltage monitoring chip, 3needle, maximum monitoring5V
MicrochipTCM809ZVLB713
Processor Supervisor 2.32V 1 Active Low/Push-Pull 3-Pin SC-70 T/R
MicrochipTCM809RVLB713
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, CMOS, PDSO3

Descriptions

Descriptions of Analog Devices ADM6384YKS23D3Z-R7 provided by its distributors.

Processor Supervisor 2.31V 1V to 5.5V 4-Pin(3+Tab) SC-70 T/R
Processor Supervisor 2.31V 1 Active Low/Push-Pull 4-Pin SC-70 T/R
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 4; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
SUPERVISOR CIRCUIT, MPU, #1, SC-70-4; Threshold Voltage:2.31V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Reset Type:Manual, Active-Low; Digital IC Case:SC-70; No. of Pins:4Pins; Delay Time:-; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:ADM6384 Series; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM6384YKS23D3ZR7