What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADM6315-26D2ARTZRL

Processor Supervisor 2.63V 2.5V to 5V 4-Pin(3+Tab) SOT-143 T/R
$ 1.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM6315-26D2ARTZRL.

Official Datasheet21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM6315-26D2ARTZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 2.82
$ 2.82
Stock
115,079
822,729
822,729
Authorized Distributors
1
5
5
Case/Package
SOT-143-4
SOT-143-4
SOT-143-4
Number of Pins
4
4
4
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
20 ms
28 ms
28 ms
Undervoltage Threshold
-
2.58 V
2.58 V
Overvoltage Threshold
-
2.68 V
2.68 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesADM6315-31D2ARTRL7
Processor Supervisor 3.08V 2.5V to 5V Automotive 4-Pin(3+Tab) SOT-143 T/R
Analog DevicesADM6315-45D2ARTRL7
IC,VOLT DETECTOR,FIXED,+4.5V,CMOS,TO-253LOW,4PIN,PLASTIC
Analog DevicesADM811RART-REEL7
Processor Supervisor 2.63V 2.5V/3V/3.3V/5V Automotive 4-Pin(3+Tab) SOT-143 T/R
Analog DevicesMAX821PUS+T
4-Pin, µP Voltage Monitors with Pin-Selectable Power-On Reset Timeout Delay
Analog DevicesMAX811LEUS+T
Processor Supervisor 4.63V 3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R

Descriptions

Descriptions of Analog Devices ADM6315-26D2ARTZRL provided by its distributors.

Processor Supervisor 2.63V 2.5V to 5V 4-Pin(3+Tab) SOT-143 T/R
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 4; Package Code: LSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
The ADM6315 is a reliable voltage-monitoring device that is suitable for use in most voltage-monitoring applications. The ADM6315 is designed to monitor as little as a 1.8% degradation of a power supply voltage. The ADM6315 can monitor all voltages (at 100 mV increments) from 2.5 V to 5 V. Included in this circuit is a debounced manual reset input. RESET can be activated using an ordinary switch (pulling MR low), a low input from another digital device, or a degradation of the supply voltage. The manual reset function is very useful, especially if the circuit in which the ADM6315 is operating enters into a state that can be detected only by the user. Allowing the user to reset a system manually can reduce the damage or danger that could otherwise be caused by an out-of-control or locked-up system. The ADM6315 is available in a cost- and space-efficient SOT-143 package. Applications Microprocessor systems Controllers Intelligent instruments Automotive systems Safety systems Portable instruments

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated