What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6315US26D2+T

Processor Supervisor 2.63V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
$ 2.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6315US26D2+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Factory Futures

Augswan

Inventory History

3 month trend:
-0.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX6314US28D2-T
Processor Supervisor 2.8V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
Analog DevicesMAX6314US31D2-T
Processor Supervisor 3.08V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
Analog DevicesMAX6804US29D2+T
ROHS3Compliant Strip Matte Tin (Sn) EAR99 supervisor 5V 2.8575mm 0.012mA 125C
Processor Supervisor 2.93V 1 Active Low/Open Drain 4-Pin SOT-143 T/R
Voltage Supervisor, 1V-5.5Vsupp., 2.63V threshold/28 ms delay, Active-Low, Open-Drain, SOT-143-4
Voltage Supervisor, 1V-5.5Vsupp., 3.08V threshold/28 ms delay, Active-Low, Open-Drain, SOT-143-4

Descriptions

Descriptions of Analog Devices MAX6315US26D2+T provided by its distributors.

Processor Supervisor 2.63V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 4; Package Code: LSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MPU SUPERVISOR, 5.5V, SOT-143-4; Threshold Voltage:2.63V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Reset Type:Active-Low, Open-Drain; Digital IC Case:SOT-143; No. of Pins:4

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6315US26D2-T
  • MAX6315US26D2T