What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX811LEUS+T

Processor Supervisor 4.63V 3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R
$ 2.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX811LEUS+T.

Farnell

Datasheet9 pages7 years ago

Analog Devices

Upverter

element14 APAC

Future Electronics

Inventory History

3 month trend:
+4.63%

CAD Models

Download Analog Devices MAX811LEUS+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesADM811LARTZ-REEL
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.63V, CMOS, PDSO4
Analog DevicesADM811LART-REEL
IC,VOLT DETECTOR,FIXED,+4.63V,CMOS,TO-253LOW,4PIN,PLASTIC
Analog DevicesADM811MART-REEL7
Processor Supervisor 4.38V 2.5V/3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R

Descriptions

Descriptions of Analog Devices MAX811LEUS+T provided by its distributors.

Processor Supervisor 4.63V 3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R
Power Management ICs (PMICs); MAX811LEUS+T; ANALOG DEVICES; 4; 2.92 mm; 1.22 mm; SOT-143-4
4-PIN MICRO PROCESSOR VOLTAGE MONITOR WITH MANUAL RESET INPUT Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO4
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 4; Package Code: LSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
6¦ÌA 1V 5.5V Computers,Controllers,Intelligent Instruments,Critical ¦ÌP and ¦ÌC Power Monitoring,Portable/Battery-Powered Equipment SOT-143-4 , 2.92mm*1.3mm*940¦Ìm
Volt Monitor, Smd, Sot-143-4, 811; Threshold Voltage:4.63V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Reset Type:Active-Low; Digital Ic Case:Sot-143; No. Of Pins:4Pins; Product Range:-Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX811LEUS+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 811LEUS+T
  • MAX811-LEUS-T
  • MAX811LEUS+T.
  • MAX811LEUS-T
  • MAX811LEUST